Parametric results for: V15-W-5M-PUR-ABG under Snap Acting/Limit Switches

Filter Your Search

41 - 50 of 331,496 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2351462-5
TE Connectivity
$0.2638 Buy Yes Active 500 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 500 mA 0.49 N PANEL MOUNT SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
83293001
Crouzet
$0.2692 Buy Active SNAP ACTING/LIMIT SWITCH CROUZET LTD unknown Crouzet
MS1-01L21HGV
Diptronics Manufacturing Inc
$0.2702 Buy Yes Active SNAP ACTING/LIMIT SWITCH DIPTRONICS MANUFACTURING INC unknown Diptronics
MS0850506F020V2A
E-Switch Inc
$0.2757 Buy Active 50000 Cycle(s) 0.1 mΩ SPDT SILVER SNAP ACTING/LIMIT SWITCH LEAF LEVER 5A@250VAC 5 A 250 V 1000VAC V 100 MΩ 0.1974 N -25 °C 85 °C THROUGH HOLE-RIGHT ANGLE SILVER SNAP ACTION POLYBUTYLENE TEREPHTHALATE 0.547 inch 5 NO COPPER ALLOY SOLDER 0.571 inch 6.4008 mm 13.8938 mm 19.812 mm 0.15 inch E-SWITCH INC compliant E-Switch EAR99 8536.50.70.00
ESE11SV1
Panasonic Electronic Components
$0.2810 Buy Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.35 N e2 -10 °C 70 °C THROUGH HOLE-STRAIGHT NO TIN COPPER SOLDER 3 mm 4.9 mm 6.4 mm PANASONIC CORP unknown Panasonic EAR99 8536.50.70.00
AVT34043
Panasonic Electronic Components
$0.2811 Buy Yes Active 3 A 30 V 50000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH PIN PLUNGER 3A@250VAC 3A@30VDC 3 A 250 V 0.98 N 600 µm e4 -25 °C 85 °C THROUGH HOLE-STRAIGHT 1 mm NO Silver (Ag) SOLDER 6.4 mm 11.1 mm 19.8 mm PANASONIC CORP compliant Panasonic EAR99 8536.50.70.00 ROHS COMPLIANT
M140T01-AE0509A
SPC Multicomp
$0.2861 Buy Active 50000 Cycle(s) 0.5 mΩ SPDT SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 5A@250VAC 5 A OFF-ON 250 V 1000VAC V 100 MΩ PANEL MOUNT 0.437 inch NO QUICK CONNECT 0.814 inch 6.4008 mm 10.5918 mm 20.0152 mm SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro EAR99 8536.50.70.00
ESE22MH57
Panasonic Electronic Components
$0.3160 Buy Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e2 -10 °C 70 °C SURFACE MOUNT-RIGHT ANGLE 1.2 mm NO TIN COPPER SOLDER 4.55 mm 2.85 mm 6.15 mm PANASONIC CORP unknown Panasonic EAR99 8536.50.70.00
ESE11MH1T
Panasonic Electronic Components
$0.3174 Buy Yes Yes Active SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER 0.35 N e2 SURFACE MOUNT-RIGHT ANGLE NO TIN COPPER SOLDER 6.1 mm 4.25 mm 6.4 mm PANASONIC CORP unknown Panasonic EAR99 8536.50.70.00
MS4-5L11DGQ
Diptronics Manufacturing Inc
$0.3249 Buy Yes Active SNAP ACTING/LIMIT SWITCH DIPTRONICS MANUFACTURING INC compliant Diptronics