Parametric results for: BM03B-ZESS-TBT+(LF)(SN) under Snap Acting/Limit Switches

Filter Your Search

41 - 50 of 331,496 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SS0750300F130P1A
E-Switch Inc
$0.2620 Active SNAP ACTING/LIMIT SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 SNAP ACTION, 3A, 125VAC SPDT, On-(Off) Through Hole E-Switch 2024-10-21 16:31:42 5.5 2018-01-15 DRC Conflict Free CMRT V4.10 [object Object],[object Object],[object ... more
2351462-5
TE Connectivity
$0.2638 Yes Active 500 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 500 mA 0.49 N PANEL MOUNT SILVER NO SOLDER TE CONNECTIVITY LTD compliant MINSA SW HLV 0.30N 0.5A AC NC Lg-L-Bnd TE Connectivity 2020-10-04 19:49:56 5.5 2022-01-17 DRC Conflict Free Undeterminable CMRT V6.31 RoHS 2 (2015/863/EU) e [object Object],[object Object]
MS1-01L21HGV
Diptronics Manufacturing Inc
$0.2702 Yes Active SNAP ACTING/LIMIT SWITCH DIPTRONICS MANUFACTURING INC unknown Basic / Snap Action Switches Diptronics 2024-08-08 09:42:51 5.5 DRC Conflict Free CMRT V6.01 RoHS 2 (2015/863/EU) [object Object]
2351449-1
TE Connectivity
$0.2713 Yes Active 100 mA 30 V SPDT SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 100 mA 0.392 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant UMINSA SW RLEV0.74N 0.1A/30VDC SC PCB TE Connectivity 2020-10-04 19:49:56 5.5 2022-01-17 DRC Conflict Free Undeterminable CMRT V6.31 RoHS 2 (2015/863/EU) e [object Object],[object Object]
AVT34043
Panasonic Electronic Components
$0.2814 Yes Active 3 A 30 V 50000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH PIN PLUNGER 3A@250VAC 3A@30VDC 3 A 250 V 0.98 N 600 µm e4 -25 °C 85 °C THROUGH HOLE-STRAIGHT 1 mm NO Silver (Ag) SOLDER 6.4 mm 11.1 mm 19.8 mm PANASONIC CORP compliant EAR99 8536.50.70.00 Panasonic 2022-01-05 20:40:12 5.5 2018-06-27 DRC Conflict Free Undeterminable Conflict Minerals Statement RoHS 2 (2015/863/EU) ROHS COMPLIANT Commercial Extended: -25C to +85C
ESE11SV1
Panasonic Electronic Components
$0.2841 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.35 N e2 -10 °C 70 °C THROUGH HOLE-STRAIGHT NO TIN COPPER SOLDER 3 mm 4.9 mm 6.4 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Electromechanical Switch Detect Switch N.O. SPST 0.01A Bulk - Bulk Panasonic 2023-03-07 16:10:32 5.5 DRC Conflict Free Undeterminable Conflict Minerals Statement [object Object],[object Object],[object ... more RoHS 2 (2011/65/EU) Commercial Extended: -10C to +70C [object Object],[object Object]
M140T01-AE0509A
SPC Multicomp
$0.2869 Active 50000 Cycle(s) 0.5 mΩ SPDT SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 5A@250VAC 5 A OFF-ON 250 V 1000VAC V 100 MΩ PANEL MOUNT 0.437 inch NO QUICK CONNECT 0.814 inch 6.4008 mm 10.5918 mm 20.0152 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00 MICROSWITCH, SPDT, 5A, SIM ROLLER Multicomp Pro 2024-08-23 08:08:40 5.5 [object Object],[object Object],[object ... more
ESE22MH57
Panasonic Electronic Components
$0.3190 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e2 -10 °C 70 °C SURFACE MOUNT-RIGHT ANGLE 1.2 mm NO TIN COPPER SOLDER 4.55 mm 2.85 mm 6.15 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic 2020-02-19 03:03:27 5.5 DRC Conflict Free Undeterminable Conflict Minerals Statement RoHS 2 (2011/65/EU) Commercial Extended: -10C to +70C [object Object],[object Object]
ESE11MH1T
Panasonic Electronic Components
$0.3208 Yes Yes Active SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER 0.35 N e2 SURFACE MOUNT-RIGHT ANGLE NO TIN COPPER SOLDER 6.1 mm 4.25 mm 6.4 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic 2020-04-12 01:40:50 5.5 DRC Conflict Free Undeterminable Conflict Minerals Statement [object Object],[object Object],[object ... more RoHS 2 (2011/65/EU) [object Object],[object Object]
MS4-5L11DGQ
Diptronics Manufacturing Inc
$0.3249 Yes Active SNAP ACTING/LIMIT SWITCH DIPTRONICS MANUFACTURING INC compliant Basic / Snap Action Switches MICRO SWITCH Diptronics 2023-10-26 06:27:34 5.5 2024-01-23 DRC Conflict Free CMRT V6.01 RoHS 2 (2015/863/EU) [object Object]