Parametric results for: 111SM1 under Snap Acting/Limit Switches

Filter Your Search

41 - 50 of 331,470 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2351462-5
TE Connectivity
$0.2638 Yes Active 500 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 500 mA 0.49 N PANEL MOUNT SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
ESE11MV1
Panasonic Electronic Components
$0.2670 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.35 N e2 -10 °C 70 °C SURFACE MOUNT-STRAIGHT NO TIN COPPER SOLDER 3 mm 4.9 mm 6.4 mm PANASONIC CORP unknown Panasonic EAR99 8536.50.70.00
MS1-01L21HGV
Diptronics Manufacturing Inc
$0.2702 Yes Active SNAP ACTING/LIMIT SWITCH DIPTRONICS MANUFACTURING INC unknown Diptronics
AVT34043
Panasonic Electronic Components
$0.2820 Yes Active 3 A 30 V 50000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH PIN PLUNGER 3A@250VAC 3A@30VDC 3 A 250 V 0.98 N 600 µm e4 -25 °C 85 °C THROUGH HOLE-STRAIGHT 1 mm NO Silver (Ag) SOLDER 6.4 mm 11.1 mm 19.8 mm PANASONIC CORP compliant Panasonic EAR99 8536.50.70.00 ROHS COMPLIANT
M140T01-AE0509A
SPC Multicomp
$0.2869 Active 50000 Cycle(s) 0.5 mΩ SPDT SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 5A@250VAC 5 A OFF-ON 250 V 1000VAC V 100 MΩ PANEL MOUNT 0.437 inch NO QUICK CONNECT 0.814 inch 6.4008 mm 10.5918 mm 20.0152 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00
ESE11SV1
Panasonic Electronic Components
$0.2915 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.35 N e2 -10 °C 70 °C THROUGH HOLE-STRAIGHT NO TIN COPPER SOLDER 3 mm 4.9 mm 6.4 mm PANASONIC CORP unknown Panasonic EAR99 8536.50.70.00
2351445-4
TE Connectivity
$0.3121 Yes Active 3 A SPDT SNAP ACTING/LIMIT SWITCH LEVER 3 A 250 V 0.392 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
MS4-5L11DGQ
Diptronics Manufacturing Inc
$0.3249 Yes Active SNAP ACTING/LIMIT SWITCH DIPTRONICS MANUFACTURING INC compliant Diptronics
MS2-5L21HGV
Diptronics Manufacturing Inc
$0.3260 Yes Active SNAP ACTING/LIMIT SWITCH e4 Silver (Ag) DIPTRONICS MANUFACTURING INC compliant
ESE22MH57
Panasonic Electronic Components
$0.3280 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e2 -10 °C 70 °C SURFACE MOUNT-RIGHT ANGLE 1.2 mm NO TIN COPPER SOLDER 4.55 mm 2.85 mm 6.15 mm PANASONIC CORP unknown Panasonic EAR99 8536.50.70.00