Parametric results for: XCKM110H29 under Snap Acting/Limit Switches

Filter Your Search

31 - 40 of 331,470 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MS1-01S21HGV
Diptronics Manufacturing Inc
$0.2200 Yes Active SNAP ACTING/LIMIT SWITCH DIPTRONICS MANUFACTURING INC unknown
MS1-01L51HGV
Diptronics Manufacturing Inc
$0.2210 Yes Active SNAP ACTING/LIMIT SWITCH DIPTRONICS MANUFACTURING INC unknown
2351461-2
TE Connectivity
$0.2232 Yes Active 500 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 500 mA 0.49 N PANEL MOUNT SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351461-3
TE Connectivity
$0.2232 Yes Active 500 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 500 mA 0.49 N PANEL MOUNT SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
ZMA00A080S06PC
C&K
$0.2253 Yes Yes Active 1 A 30 V 300000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 0.1A@125VAC 1A@30VDC 100 mA 125 V 500VRMS V 100 MΩ 0.48 N 1.43 mm e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT 2.68 mm SNAP ACTION POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE EPOXY NO SILVER BRASS SOLDER 5.8 mm 6.6 mm 12.8 mm 0.138 inch C & K COMPONENTS INC compliant ROHS COMPLIANT EAR99 8536.50.70.00
2351461-5
TE Connectivity
$0.2253 Yes Active 500 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 500 mA 0.49 N PANEL MOUNT SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
JJGH0UG200NCHPMRTR
TE Connectivity
$0.2349 Active 100 mA SPST SNAP ACTING/LIMIT SWITCH 100 mA PANEL MOUNT BLACK POLYETHYLENE SILVER COPPER ALLOY TR NO SOLDER TE CONNECTIVITY LTD unknown TE Connectivity EAR99 8536.50.70.00
2351462-6
TE Connectivity
$0.2536 Yes Active 500 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 500 mA 0.49 N PANEL MOUNT SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
SDS001
C&K
$0.2552 Yes Yes Active SNAP ACTING/LIMIT SWITCH e4 SILVER OVER NICKEL C & K COMPONENTS LLC compliant EAR99 8536.50.70.00
900AGQ
E-Switch Inc
$0.2587 Yes Active 100 mA 12 V 50000 Cycle(s) 0.08 mΩ SPST MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH PUSHBUTTON TAPE AND REEL PACKAGE .1A@12VDC ON-(OFF) 1000VRMS V 100 MΩ 0.49 N e4 SURFACE MOUNT-RIGHT ANGLE NYLON PHOSPHOR BRONZE SILVER SNAP ACTION PHOSPHOR BRONZE NYLON NYLON NO Silver (Ag) BRASS SOLDER 0.098 inch 4 mm 2 mm 5.7 mm E-SWITCH INC compliant E-Switch EAR99 8536.50.70.00