Filter Your Search
31 - 40 of 331,496 results
|
2351461-2
TE Connectivity
|
$0.2232 | Yes | Active | 500 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 500 mA | 0.49 N | PANEL MOUNT | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | MINSA SW HLV 0.30N 0.5A AC NC Sh-R-Bnd | TE Connectivity | 2020-10-04 19:49:56 | 5.5 | RoHS 2 (2015/863/EU) | 2022-06-10 | e | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object] | ||||||||||||||||||||||||||||||||||||||||||
|
2351461-3
TE Connectivity
|
$0.2232 | Yes | Active | 500 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 500 mA | 0.49 N | PANEL MOUNT | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | MINSA SW HLV 0.30N 0.5A AC NO Sh-R-Bnd | TE Connectivity | 2023-03-07 16:10:32 | 5.5 | RoHS 2 (2015/863/EU) | 2022-06-10 | e | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object] | ||||||||||||||||||||||||||||||||||||||||||
|
2351461-5
TE Connectivity
|
$0.2253 | Yes | Active | 500 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 500 mA | 0.49 N | PANEL MOUNT | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | MINSA SW HLV 0.30N 0.5A AC NC Lg-R-Bnd | TE Connectivity | 2020-10-04 19:49:56 | 5.5 | RoHS 2 (2015/863/EU) | 2022-01-17 | e | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object] | ||||||||||||||||||||||||||||||||||||||||||
|
ZMA00A080S06PC
C&K
|
$0.2255 | Yes | Yes | Active | 1 A | 30 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 0.1A@125VAC | 1A@30VDC | 100 mA | 125 V | 500VRMS V | 100 MΩ | 0.48 N | 1.43 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 2.68 mm | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | EPOXY | NO | SILVER | BRASS | SOLDER | 5.8 mm | 6.6 mm | 12.8 mm | 0.138 inch | C & K COMPONENTS INC | compliant | Basic / Snap Action Switches Switch Snapact Spdt .1A Roll T/H | C & K COMPONENTS | 2023-03-07 16:10:32 | 5.5 | RoHS 2 (2015/863/EU) | 2023-06-14 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | 224646047 | ROHS COMPLIANT | EAR99 | 8536.50.70.00 | Industrial: -40C to +85C | [object Object],[object Object],[object ... more | |||||||||||||||
|
JJGH0UG200NCHPMRTR
TE Connectivity
|
$0.2349 | Active | 100 mA | SPST | SNAP ACTING/LIMIT SWITCH | 100 mA | PANEL MOUNT | BLACK | POLYETHYLENE | SILVER | COPPER ALLOY | TR | NO | SOLDER | TE CONNECTIVITY LTD | unknown | Body Features: Actuator Force 3.52 OZ | ... more | TE Connectivity | 2024-04-03 11:24:51 | 5.5 | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object] | EAR99 | 8536.50.70.00 | [object Object],[object Object],[object ... more | |||||||||||||||||||||||||||||||||||||||
|
ZMA00A150L04PC
C&K
|
$0.2437 | Yes | Yes | Active | 1 A | 30 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 0.1A@125VAC | 1A@30VDC | 100 mA | 125 V | 500VRMS V | 100 MΩ | 0.49 N | 3 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 3.6 mm | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | EPOXY | NO | SILVER | BRASS | SOLDER | 5.8 mm | 6.6 mm | 12.8 mm | 0.138 inch | C & K COMPONENTS LLC | compliant | Basic / Snap Action Switches Detect SPDT 100mA 50gf | C & K COMPONENTS | 2024-05-08 02:06:36 | 5.5 | RoHS 2 (2015/863/EU) | 2023-06-14 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | 224646047 | ROHS COMPLIANT | EAR99 | 8536.50.70.00 | Industrial: -40C to +85C | [object Object],[object Object],[object ... more | |||||||||||||||
|
83293001
Crouzet
|
$0.2478 | Active | SNAP ACTING/LIMIT SWITCH | CROUZET LTD | unknown | Basic / Snap Action Switches MICROSWITCHES TYPE 83293 CHANGEOVER CONNEXION W3 | Crouzet | 2023-03-31 04:47:34 | 5.5 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2351462-6
TE Connectivity
|
$0.2536 | Yes | Active | 500 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 500 mA | 0.49 N | PANEL MOUNT | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | MINSA SW HLV 0.30N 0.5A AC NO Lg-L-Bnd | TE Connectivity | 2020-10-04 19:49:56 | 5.5 | RoHS 2 (2015/863/EU) | 2022-01-17 | e | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object] | ||||||||||||||||||||||||||||||||||||||||||
|
900AGQ
E-Switch Inc
|
$0.2587 | Yes | Active | 100 mA | 12 V | 50000 Cycle(s) | 0.08 mΩ | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | TAPE AND REEL PACKAGE | .1A@12VDC | ON-(OFF) | 1000VRMS V | 100 MΩ | 0.49 N | e4 | SURFACE MOUNT-RIGHT ANGLE | NYLON | PHOSPHOR BRONZE | SILVER | SNAP ACTION | PHOSPHOR BRONZE | NYLON | NYLON | NO | Silver (Ag) | BRASS | SOLDER | 0.098 inch | 4 mm | 2 mm | 5.7 mm | E-SWITCH INC | compliant | DETECTOR, 100mA, 50VDC SPST, Off-(On) Surface Mount | E-Switch | 2024-10-21 16:31:42 | 5.5 | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V4.10 | EAR99 | 8536.50.70.00 | [object Object],[object Object],[object ... more | ||||||||||||||||||||
|
ESE11MV1
Panasonic Electronic Components
|
$0.2600 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.35 N | e2 | -10 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NO | TIN COPPER | SOLDER | 3 mm | 4.9 mm | 6.4 mm | PANASONIC CORP | unknown | Panasonic | 2020-04-12 01:40:50 | 5.5 | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | Conflict Minerals Statement | EAR99 | 8536.50.70.00 | Commercial Extended: -10C to +70C | [object Object],[object Object] |