Filter Your Search
31 - 40 of 331,496 results
|
ZMA00A080S06PC
C&K
|
$0.2489 | Yes | Yes | Active | 1 A | 30 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 0.1A@125VAC | 1A@30VDC | 100 mA | 125 V | 500VRMS V | 100 MΩ | 0.48 N | 1.43 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 2.68 mm | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | EPOXY | NO | SILVER | BRASS | SOLDER | 5.8 mm | 6.6 mm | 12.8 mm | 0.138 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
2351462-6
TE Connectivity
|
$0.2536 | Yes | Active | 500 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 500 mA | 0.49 N | PANEL MOUNT | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||
|
ESE11MV1
Panasonic Electronic Components
|
$0.2560 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.35 N | e2 | -10 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NO | TIN COPPER | SOLDER | 3 mm | 4.9 mm | 6.4 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | |||||||||||||||||||||
|
2351462-5
TE Connectivity
|
$0.2638 | Yes | Active | 500 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 500 mA | 0.49 N | PANEL MOUNT | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||
|
MS1-01L21HGV
Diptronics Manufacturing Inc
|
$0.2702 | Yes | Active | SNAP ACTING/LIMIT SWITCH | DIPTRONICS MANUFACTURING INC | unknown | Diptronics | ||||||||||||||||||||||||||||||||||||||||||
|
2351460-3
TE Connectivity
|
$0.2768 | Yes | Active | 500 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 500 mA | 0.49 N | PANEL MOUNT | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||
|
AVT34043
Panasonic Electronic Components
|
$0.2782 | Yes | Active | 3 A | 30 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 3A@250VAC | 3A@30VDC | 3 A | 250 V | 0.98 N | 600 µm | e4 | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | 1 mm | NO | Silver (Ag) | SOLDER | 6.4 mm | 11.1 mm | 19.8 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Panasonic | ||||||||||||||||
|
ESE11SV1
Panasonic Electronic Components
|
$0.2795 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.35 N | e2 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | NO | TIN COPPER | SOLDER | 3 mm | 4.9 mm | 6.4 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | |||||||||||||||||||||
|
SS0750300F130P1A
E-Switch Inc
|
$0.2860 | Active | SNAP ACTING/LIMIT SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||
|
M140T01-AE0509A
SPC Multicomp
|
$0.2869 | Active | 50000 Cycle(s) | 0.5 mΩ | SPDT | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 5A@250VAC | 5 A | OFF-ON | 250 V | 1000VAC V | 100 MΩ | PANEL MOUNT | 0.437 inch | NO | QUICK CONNECT | 0.814 inch | 6.4008 mm | 10.5918 mm | 20.0152 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 |