Parametric results for: tf2eek6va255ac under Snap Acting/Limit Switches

Filter Your Search

31 - 40 of 331,496 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2351461-6
TE Connectivity
$0.2142 Yes Active 500 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 500 mA 0.49 N PANEL MOUNT SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351461-2
TE Connectivity
$0.2232 Yes Active 500 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 500 mA 0.49 N PANEL MOUNT SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351461-3
TE Connectivity
$0.2232 Yes Active 500 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 500 mA 0.49 N PANEL MOUNT SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351461-5
TE Connectivity
$0.2253 Yes Active 500 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 500 mA 0.49 N PANEL MOUNT SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
ZMA00A080S06PC
C&K
$0.2256 Yes Yes Active 1 A 30 V 300000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 0.1A@125VAC 1A@30VDC 100 mA 125 V 500VRMS V 100 MΩ 0.48 N 1.43 mm e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT 2.68 mm SNAP ACTION POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE EPOXY NO SILVER BRASS SOLDER 5.8 mm 6.6 mm 12.8 mm 0.138 inch C & K COMPONENTS INC compliant C & K COMPONENTS ROHS COMPLIANT EAR99 8536.50.70.00
JJGH0UG200NCHPMRTR
TE Connectivity
$0.2349 Active 100 mA SPST SNAP ACTING/LIMIT SWITCH 100 mA PANEL MOUNT BLACK POLYETHYLENE SILVER COPPER ALLOY TR NO SOLDER TE CONNECTIVITY LTD unknown TE Connectivity EAR99 8536.50.70.00
2351462-6
TE Connectivity
$0.2536 Yes Active 500 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 500 mA 0.49 N PANEL MOUNT SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
ESE11MV1
Panasonic Electronic Components
$0.2570 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.35 N e2 -10 °C 70 °C SURFACE MOUNT-STRAIGHT NO TIN COPPER SOLDER 3 mm 4.9 mm 6.4 mm PANASONIC CORP unknown Panasonic EAR99 8536.50.70.00
900AGQ
E-Switch Inc
$0.2587 Yes Active 100 mA 12 V 50000 Cycle(s) 0.08 mΩ SPST MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH PUSHBUTTON TAPE AND REEL PACKAGE .1A@12VDC ON-(OFF) 1000VRMS V 100 MΩ 0.49 N e4 SURFACE MOUNT-RIGHT ANGLE NYLON PHOSPHOR BRONZE SILVER SNAP ACTION PHOSPHOR BRONZE NYLON NYLON NO Silver (Ag) BRASS SOLDER 0.098 inch 4 mm 2 mm 5.7 mm E-SWITCH INC compliant E-Switch EAR99 8536.50.70.00
SS0750300F130P1A
E-Switch Inc
$0.2620 Active SNAP ACTING/LIMIT SWITCH E-SWITCH INC compliant E-Switch EAR99 8536.50.70.00