Parametric results for: 11-18-5065+(ALTERNATE:+60... under Snap Acting/Limit Switches

Filter Your Search

41 - 50 of 331,496 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MS4-5L11DGQ
Diptronics Manufacturing Inc
$0.3249 Yes Active SNAP ACTING/LIMIT SWITCH DIPTRONICS MANUFACTURING INC compliant Diptronics
MS2-5L21HGV
Diptronics Manufacturing Inc
$0.3260 Yes Active SNAP ACTING/LIMIT SWITCH e4 Silver (Ag) DIPTRONICS MANUFACTURING INC compliant
ESE11MH1T
Panasonic Electronic Components
$0.3263 Yes Yes Active SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER 0.35 N e2 SURFACE MOUNT-RIGHT ANGLE NO TIN COPPER SOLDER 6.1 mm 4.25 mm 6.4 mm PANASONIC CORP unknown Panasonic EAR99 8536.50.70.00
AVT34043
Panasonic Electronic Components
$0.3316 Yes Active 3 A 30 V 50000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH PIN PLUNGER 3A@250VAC 3A@30VDC 3 A 250 V 0.98 N 600 µm e4 -25 °C 85 °C THROUGH HOLE-STRAIGHT 1 mm NO Silver (Ag) SOLDER 6.4 mm 11.1 mm 19.8 mm PANASONIC CORP compliant Panasonic EAR99 8536.50.70.00 ROHS COMPLIANT
ESE22MH24
Panasonic Electronic Components
$0.3421 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e2 -10 °C 70 °C SURFACE MOUNT-RIGHT ANGLE 1.2 mm NO TIN COPPER SOLDER 5 mm 1.9 mm 5.7 mm PANASONIC CORP unknown Panasonic EAR99 8536.50.70.00
ESE22MH22
Panasonic Electronic Components
$0.3684 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e2 -10 °C 70 °C SURFACE MOUNT-RIGHT ANGLE 1.2 mm NO TIN COPPER SOLDER 5 mm 1.9 mm 5.7 mm PANASONIC CORP unknown Panasonic EAR99 8536.50.70.00
MS1-01P11HGV
Diptronics Manufacturing Inc
$0.3697 Yes Active SNAP ACTING/LIMIT SWITCH DIPTRONICS MANUFACTURING INC unknown
MS2-5R21HGV
Diptronics Manufacturing Inc
$0.3720 Yes Active SNAP ACTING/LIMIT SWITCH e4 Silver (Ag) DIPTRONICS MANUFACTURING INC compliant
MS2-5R21WGV
Diptronics Manufacturing Inc
$0.3720 Yes Active SNAP ACTING/LIMIT SWITCH e4 Silver (Ag) DIPTRONICS MANUFACTURING INC compliant
TS20100F070S
E-Switch Inc
$0.3771 Yes Contact Manufacturer SNAP ACTING/LIMIT SWITCH E-SWITCH INC compliant E-Switch EAR99 8536.50.70.00