Filter Your Search
61 - 70 of 331,496 results
|
ZM10D70A01
Honeywell Sensing and Control
|
$0.4358 | Active | 1000000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | MICRO SWITCH | .1A@125VAC | 100 mA | 125 V | 1.02 N | e4 | -40 °C | 120 °C | PANEL MOUNT | NO | GOLD | QUICK CONNECT | 6.4 mm | 10.6 mm | 19.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
LCA01150P00SC
C&K
|
$0.4412 | Yes | Yes | Active | 10000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | .1A@250VAC | 100 mA | 250 V | 1500VRMS V | 100 MΩ | 1.47 N | 1.1 mm | -40 °C | 125 °C | PANEL MOUNT | 1.5 mm | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | 0.335 inch | NO | COPPER ALLOY | SOLDER | 6.4 mm | 10.6 mm | 19.8 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
ESE13V01C
Panasonic Electronic Components
|
$0.4462 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | BOX; TR | NO | Tin (Sn) - Copper (Cu) | SOLDER | 3.6 mm | 1.2 mm | 4.2 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | ||||||||||||||||
|
ESE31R11T
Panasonic Electronic Components
|
$0.4512 | Yes | Yes | Active | 10 mA | 5 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .01A@5VDC | 0.39 N | e2 | -10 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | 3.2 mm | NO | TIN COPPER | SOLDER | 5.4 mm | 1.7 mm | 5.75 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | ||||||||||||||||
|
2351462-4
TE Connectivity
|
$0.4546 | Yes | Active | 500 mA | 30 V | SPDT | SNAP ACTING/LIMIT SWITCH | LEVER | 500 mA | 0.49 N | PANEL MOUNT | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||
|
ESE13V01A
Panasonic Electronic Components
|
$0.4567 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e4 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | NO | SILVER OVER NICKEL | SOLDER | 3.6 mm | 1.2 mm | 4.2 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | Panasonic | ||||||||||||||||
|
ESE13H01D
Panasonic Electronic Components
|
$0.4692 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | NO | Tin (Sn) - Copper (Cu) | SOLDER | 3.6 mm | 1.2 mm | 4.2 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | |||||||||||||||||
|
2351462-3
TE Connectivity
|
$0.4738 | Yes | Active | 500 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 500 mA | 0.49 N | PANEL MOUNT | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||
|
ESE13V01B
Panasonic Electronic Components
|
$0.4832 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e2 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | NO | Tin/Copper (Sn/Cu) | SOLDER | 3.6 mm | 1.2 mm | 4.2 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | ||||||||||||||||
|
ESE31L11T
Panasonic Electronic Components
|
$0.4861 | Yes | Yes | Active | 10 mA | 5 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .01A@5VDC | 0.39 N | e2 | -10 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | 3.2 mm | NO | TIN COPPER | SOLDER | 5.4 mm | 1.7 mm | 5.75 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 |