Parametric results for: STS221-3/16-100-CLR under Slide Switches

Filter Your Search

1 - 10 of 90,180 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OS103011MA7QP1
C&K
$0.0952 Yes Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 3 SP3T LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-RIGHT ANGLE BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 6 NO SILVER BRASS SOLDER 0.157 inch 4.3 mm 4.7 mm 12.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 C & K COMPONENTS
MCS2S-A15F
SPC Multicomp
$0.0979 Active 300 mA 4 V 50000 Cycle(s) 0.07 mΩ 2 SPDT LATCHED GOLD SLIDE SWITCH SIDE TYPE 0.3A@4VDC (ON)-OFF-(ON) 100VAC V 100 MΩ 0.98 N -30 °C 80 °C SURFACE MOUNT-RIGHT ANGLE BLACK NYLON BLACK COPPER ALLOY GOLD COPPER ALLOY NYLON NO PHOSPHOR BRONZE SOLDER 0.059 inch 1.8 mm 3 mm 11.6 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.50 Multicomp Pro
JS202011SCQN
C&K
$0.1468 Yes Yes Active 300 mA 6 V 5000 Cycle(s) 0.07 mΩ 2 DPDT LATCHED SILVER SLIDE SWITCH SLIDE LOW PROFILE .3A@6VDC 500VAC V 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT BLACK NYLON COPPER ALLOY SILVER COPPER ALLOY NYLON TAPE AND REEL NO SILVER BRASS SOLDER 0.079 inch 3.6068 mm 3.5 mm 9 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 C & K COMPONENTS ROHS COMPLIANT
OS202011MS2QS1
C&K
$0.1580 Yes Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 1 DPDT LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 8 NO SILVER BRASS SOLDER 0.157 inch 6.8 mm 4.7 mm 8.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 C & K COMPONENTS
OS203011MA2QP1
C&K
$0.1921 Yes Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 1 DP3T LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-RIGHT ANGLE BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 10 NO SILVER BRASS SOLDER 0.157 inch 6.6 mm 4.7 mm 12.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 C & K COMPONENTS
SSSS910400
Alps Alpine Co Ltd
$0.1977 Yes Transferred 100 mA 12 V 10000 Cycle(s) 0.08 mΩ 1 SPDT SLIDE SWITCH SLIDE 0.1A@12VDC 100 MΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT BREAK-BEFORE-MAKE 5 NO SOLDER 0.098 inch 4.699 mm 5.0038 mm 11.5062 mm 0.138 inch ALPS ELECTRIC CO LTD unknown EAR99 8536.50.70.00
SSJ9143104
TE Connectivity
$0.2027 Active 100 mA 12 V SPDT SLIDE SWITCH SIDE TYPE 100 mA ON-ON PANEL MOUNT BLACK NYLON 2.0066 mm SILVER COPPER ALLOY 1 TRAY NO SOLDER 0.098 inch 4.3 mm 10.2 mm TE CONNECTIVITY LTD unknown TE Connectivity
SSAL120100
Alps Alpine Co Ltd
$0.2145 Yes Transferred 10 mA 5 V 100000 Cycle(s) 10 mΩ 2 SPDT LATCHED SLIDE SWITCH SLIDE .01A@5VDC 100 MΩ 1.5 N -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE BOX; TAPE AND REEL REFLOW NO SOLDER 0.059 inch 2.6 mm 1.2 mm 7.6 mm ALPS ELECTRIC CO LTD unknown EAR99 8536.50.90.50
SSSU012200
Alps Alpine Co Ltd
$0.2189 Yes Active 100 mA 30 V 10000 Cycle(s) 0.065 mΩ 1 SPDT SLIDE SWITCH SLIDE 0.1A@30VDC 100 MΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT BREAK-BEFORE-MAKE 5 NO SOLDER 0.354 inch 7.0104 mm 8.509 mm 18.4912 mm 0.118 inch ALPS ELECTRIC CO LTD unknown EAR99 8536.50.70.00
EG2308
E-Switch Inc
$0.2425 Yes Yes Active DP3T LATCHED SLIDE SWITCH e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO Silver (Ag) SOLDER 6 mm 5.5 mm 14.9 mm E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch