Parametric results for: CFS-0601MB under Slide Switches

Filter Your Search

1 - 10 of 90,180 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OS103011MA7QP1
C&K
$0.0940 Yes Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 3 SP3T LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-RIGHT ANGLE BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 6 NO SILVER BRASS SOLDER 0.157 inch 4.3 mm 4.7 mm 12.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50
MCS2S-A15F
SPC Multicomp
$0.0976 Active 300 mA 4 V 50000 Cycle(s) 0.07 mΩ 2 SPDT LATCHED GOLD SLIDE SWITCH SIDE TYPE 0.3A@4VDC (ON)-OFF-(ON) 100VAC V 100 MΩ 0.98 N -30 °C 80 °C SURFACE MOUNT-RIGHT ANGLE BLACK NYLON BLACK COPPER ALLOY GOLD COPPER ALLOY NYLON NO PHOSPHOR BRONZE SOLDER 0.059 inch 1.8 mm 3 mm 11.6 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.50
SSSS910400
Alps Alpine Co Ltd
$0.1977 Yes Transferred 100 mA 12 V 10000 Cycle(s) 0.08 mΩ 1 SPDT SLIDE SWITCH SLIDE 0.1A@12VDC 100 MΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT BREAK-BEFORE-MAKE 5 NO SOLDER 0.098 inch 4.699 mm 5.0038 mm 11.5062 mm 0.138 inch ALPS ELECTRIC CO LTD unknown EAR99 8536.50.70.00
OS203011MA2QP1
C&K
$0.2108 Yes Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 1 DP3T LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-RIGHT ANGLE BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 10 NO SILVER BRASS SOLDER 0.157 inch 6.6 mm 4.7 mm 12.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50
SSAL120100
Alps Alpine Co Ltd
$0.2145 Yes Transferred 10 mA 5 V 100000 Cycle(s) 10 mΩ 2 SPDT LATCHED SLIDE SWITCH SLIDE .01A@5VDC 100 MΩ 1.5 N -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE BOX; TAPE AND REEL REFLOW NO SOLDER 0.059 inch 2.6 mm 1.2 mm 7.6 mm ALPS ELECTRIC CO LTD unknown EAR99 8536.50.90.50
SSSU012200
Alps Alpine Co Ltd
$0.2189 Yes Active 100 mA 30 V 10000 Cycle(s) 0.065 mΩ 1 SPDT SLIDE SWITCH SLIDE 0.1A@30VDC 100 MΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT BREAK-BEFORE-MAKE 5 NO SOLDER 0.354 inch 7.0104 mm 8.509 mm 18.4912 mm 0.118 inch ALPS ELECTRIC CO LTD unknown EAR99 8536.50.70.00
SSSU015100
Alps Alpine Co Ltd
$0.2635 Yes Active 100 mA 30 V 10000 Cycle(s) 0.065 mΩ 1 SP3T SLIDE SWITCH SLIDE 0.1A@30VDC 100 MΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT BREAK-BEFORE-MAKE 7 NO SOLDER 0.354 inch 7.0104 mm 8.509 mm 24.511 mm 0.118 inch ALPS ALPINE CO LTD unknown EAR99 8536.50.70.00
R13-608C1-02-BB-5A
SPC Multicomp
$0.2811 Active 0.05 mΩ 1 SPST SLIDE 0.5HP@250VAC 10A@250VAC 10 A ON-ON 250 V 1500VAC V 100 MΩ -20 °C 85 °C PANEL MOUNT NO QUICK CONNECT 0.437 inch 13.4874 mm 9.4996 mm 27.5082 mm 0.327 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00
OS202013MT5QN1
C&K
$0.3067 Yes Yes Active 300 mA 30 V 10000 Cycle(s) 0.02 mΩ 2 DPDT LATCHED SLIDE SWITCH SLIDE .3A@30VDC ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 10 NO Silver (Ag) BRASS SOLDER 0.157 inch 9.9 mm 9.6 mm 11.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50
JS102000SAQN
C&K
$0.3297 Yes Yes Active 1 mA 5 V 15000 Cycle(s) 0.2 mΩ 1 SPDT LATCHED SILVER SLIDE SWITCH SLIDE LOW PROFILE .001A@5VDC 250VAC V 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-RIGHT ANGLE BLACK NYLON COPPER ALLOY SILVER COPPER ALLOY NYLON TAPE AND REEL NO Silver (Ag) BRASS SOLDER 0.079 inch 3.2 mm 700 µm 6.7 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 ROHS COMPLIANT