Parametric results for: MSS120004 under Slide Switches

Filter Your Search

71 - 80 of 90,180 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CJS-1200A
Nidec Copal Electronics Corporation
$0.6208 Buy Yes Active 100 mA 6 V 200 Cycle(s) SPDT LATCHED SLIDE SWITCH .1A@6VDC 5.9 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT BAG TAPE SEALED; WATER PROOF NO Gold (Au) SOLDER 2.5 mm 2.4 mm 5.4 mm NIDEC COPAL ELECTRONICS CORP compliant EAR99 8536.50.90.50 Nidec Copal
EG1270
E-Switch Inc
$0.6242 Buy Yes Yes Active SPDT LATCHED SLIDE SWITCH e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO Silver (Ag) SOLDER 3.5 mm 3.5 mm 8.5 mm E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
JS102011JCQN
C&K
$0.6268 Buy Yes Yes Active 300 mA 6 V 5000 Cycle(s) SPDT LATCHED SLIDE SWITCH .3A@6VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TR, 13 INCH NO SILVER SOLDER 3.6 mm 3.6 mm 8.5 mm C & K COMPONENTS LLC compliant C & K COMPONENTS
EG2215
E-Switch Inc
$0.6290 Buy Yes Yes Active DPDT LATCHED SLIDE SWITCH e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO Silver (Ag) SOLDER 6.8 mm 4.7 mm 12.6 mm E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
EG2301
E-Switch Inc
$0.6290 Buy Yes Yes Active DP3T LATCHED SLIDE SWITCH e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT NO Silver (Ag) SOLDER 6.5 mm 8 mm 16 mm E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
EG1313
E-Switch Inc
$0.6290 Buy Yes Yes Active SP3T LATCHED SLIDE SWITCH e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO Silver (Ag) SOLDER 3.8 mm 5 mm 16 mm E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
PCM12SMTR
C&K
$0.6311 Buy Yes Yes Active 300 mA 6 V 10000 Cycle(s) 0.07 mΩ 2 SPDT LATCHED SILVER SLIDE SWITCH SLIDE LOW PROFILE .3A@6VDC ON-ON 500VAC V 100 MΩ e4 -20 °C 85 °C SURFACE MOUNT-RIGHT ANGLE NYLON COPPER ALLOY SILVER COPPER ALLOY STAINLESS STEEL POLYPHTALAMIDE TR NO Silver (Ag) COPPER ALLOY SOLDER 0.059 inch 2.6 mm 1.4 mm 6.7 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 C & K COMPONENTS
EG2211
E-Switch Inc
$0.6344 Buy Yes Yes Active DPDT LATCHED SLIDE SWITCH e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO Silver (Ag) SOLDER 6 mm 3.7 mm 10 mm E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
EG1205
E-Switch Inc
$0.6376 Buy Active SPDT LATCHED SLIDE SWITCH -20 °C 70 °C PANEL MOUNT NO SOLDER 5.8 mm 6 mm 26 mm E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
EG2214
E-Switch Inc
$0.6395 Buy Yes Yes Active DPDT LATCHED SLIDE SWITCH e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO Silver (Ag) SOLDER 6.6 mm 5 mm 11.2 mm E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch