Filter Your Search
61 - 70 of 90,180 results
|
PCM13SMTR
C&K
|
$0.5908 | Yes | Yes | Active | 300 mA | 6 V | 50000 Cycle(s) | 0.07 mΩ | SP3T | LATCHED | SLIDE SWITCH | SLIDE | LOW PROFILE | .3A@6VDC | ON-ON-ON | 500VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | NYLON | STAINLESS STEEL | TAPE AND REEL | NO | SILVER | COPPER ALLOY | SOLDER | 0.059 inch | 2.6 mm | 1.4 mm | 9.7 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | C & K COMPONENTS | ||||||||||||||
|
CJS-1200TB
Nidec Copal Electronics Corporation
|
$0.5920 | Yes | Active | 100 mA | 6 V | 200 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | .1A@6VDC | 5.9 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | TAPE SEALED; WATER PROOF | NO | Gold (Au) | SOLDER | 2.5 mm | 2.4 mm | 5.4 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.50 | Nidec Copal | |||||||||||||||||||||||
|
SSSS211603
Alps Alpine Co Ltd
|
$0.5975 | Yes | Yes | Active | 300 mA | 6 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | .3A@6VDC | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | TAPE AND REEL | NO | SOLDER | 3.5 mm | 3.5 mm | 9 mm | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.90.50 | |||||||||||||||||||||||||||
|
CUS-14TB
Nidec Copal Electronics Corporation
|
$0.6140 | Yes | Yes | Active | SLIDE SWITCH | e4 | Gold (Au) | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.70.00 | Nidec Copal | |||||||||||||||||||||||||||||||||||||||
|
JS203011AQN
C&K
|
$0.6147 | Yes | Yes | Active | 300 mA | 6 V | 5000 Cycle(s) | 0.07 mΩ | 1 | DP3T | LATCHED | SILVER | SLIDE SWITCH | SLIDE | LOW PROFILE | .3A@6VDC | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | 8 | NO | Silver (Ag) | BRASS | SOLDER | 3.6 mm | 3.5 mm | 13 mm | 0.118 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | C & K COMPONENTS | ROHS COMPLIANT | ||||||||
|
CUS-13TB
Nidec Copal Electronics Corporation
|
$0.6172 | Yes | Yes | Active | 300 mA | 4 V | 10000 Cycle(s) | SP3T | LATCHED | SLIDE SWITCH | .3A@4VDC | 3.7 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | TR | MOISTURE PROOF | NO | Gold (Au) | SOLDER | 2.6 mm | 1.4 mm | 9.7 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.50 | Nidec Copal | ||||||||||||||||||||||
|
CL-SB-12B-11
Nidec Copal Electronics Corporation
|
$0.6203 | Yes | Yes | Active | SLIDE SWITCH | NIDEC COPAL ELECTRONICS CORP | unknown | Nidec Copal | |||||||||||||||||||||||||||||||||||||||||||
|
CL-SB-12A-01
Nidec Copal Electronics Corporation
|
$0.6203 | Yes | Yes | Active | SLIDE SWITCH | e4 | Silver (Ag) | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.70.00 | Nidec Copal | |||||||||||||||||||||||||||||||||||||||
|
OS203013MT6QN1
C&K
|
$0.6207 | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 0.02 mΩ | 3 | DP3T | LATCHED | SLIDE SWITCH | SLIDE | .2A@30VDC | ON-ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 12 | NO | SILVER | BRASS | SOLDER | 0.157 inch | 9.9 mm | 9.6 mm | 13.8 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | C & K COMPONENTS | |||||||||
|
CJS-1200B
Nidec Copal Electronics Corporation
|
$0.6208 | Yes | Active | 100 mA | 6 V | 200 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | .1A@6VDC | 5.9 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | BAG | TAPE SEALED; WATER PROOF | NO | Gold (Au) | SOLDER | 2.5 mm | 2.4 mm | 5.4 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.50 | Nidec Copal |