Filter Your Search
51 - 60 of 90,180 results
|
EG2315
E-Switch Inc
|
$0.5198 | Yes | Yes | Active | DP3T | LATCHED | SLIDE SWITCH | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NO | Silver (Ag) | SOLDER | 6.8 mm | 4.7 mm | 12.6 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | ||||||||||||||||||||||||||||
|
OS103011MS8QP1C
C&K
|
$0.5222 | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 3 | SP3T | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 6 | NO | SILVER | BRASS | SOLDER | 4.3 mm | 4.7 mm | 12.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | C & K COMPONENTS | |||||||||||
|
JS202011JCQN
C&K
|
$0.5335 | Yes | Yes | Active | 300 mA | 6 V | 5000 Cycle(s) | 0.07 mΩ | 2 | DPDT | LATCHED | SILVER | SLIDE SWITCH | LOW PROFILE | 0.3A@6VDC | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | BLACK | NYLON46 | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON46 | TR, 13 INCH | REFLOW | NO | SILVER | BRASS | SOLDER | 0.079 inch | 3.6 mm | 3.6 mm | 9 mm | C & K COMPONENTS LLC | compliant | C & K COMPONENTS | |||||||||
|
CUS-22TB
Nidec Copal Electronics Corporation
|
$0.5384 | Yes | Active | 300 mA | 4 V | 0.07 mΩ | 1 | DPDT | GOLD | SLIDE SWITCH | SLIDE | 0.3A@4VDC | 100VAC V | 100 MΩ | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER ALLOY | GOLD | COPPER ALLOY | LIQUID CRYSTAL POLYMER | NO | Gold (Au) | COPPER ALLOY | SOLDER | 0.059 inch | 4.0894 mm | 1.397 mm | 6.7056 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.70.00 | Nidec Copal | ||||||||||||||
|
EG2208
E-Switch Inc
|
$0.5412 | Yes | Yes | Active | DPDT | LATCHED | SLIDE SWITCH | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NO | Silver (Ag) | SOLDER | 6 mm | 5 mm | 10 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | ||||||||||||||||||||||||||||
|
EG1206A
E-Switch Inc
|
$0.5418 | Yes | Yes | Active | 200 mA | 30 V | 0.02 mΩ | 2 | SPDT | LATCHED | SLIDE SWITCH | SLIDE | 0.2A@30VDC | 500VAC V | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 5 | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.236 inch | 5.6 mm | 6 mm | 13 mm | 0.118 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | ||||||||||||||||
|
OS203012MU5QP1
C&K
|
$0.5502 | Yes | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | 0.02 mΩ | 3 | DP3T | LATCHED | SLIDE SWITCH | SLIDE | .1A@30VDC | ON-ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 10 | NO | SILVER | BRASS | SOLDER | 0.157 inch | 6 mm | 4.5 mm | 17 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | C & K COMPONENTS | ||||||||
|
CL-SB-12A-02
Nidec Copal Electronics Corporation
|
$0.5707 | Yes | Yes | Active | SLIDE SWITCH | NIDEC COPAL ELECTRONICS CORP | unknown | Nidec Copal | ||||||||||||||||||||||||||||||||||||||||||
|
CL-SB-12C-01
Nidec Copal Electronics Corporation
|
$0.5763 | Yes | Yes | Active | SLIDE SWITCH | NIDEC COPAL ELECTRONICS CORP | unknown | Nidec Copal | ||||||||||||||||||||||||||||||||||||||||||
|
EG2310
E-Switch Inc
|
$0.5820 | Yes | Yes | Active | DP3T | LATCHED | SLIDE SWITCH | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NO | Silver (Ag) | SOLDER | 6.8 mm | 4.7 mm | 12.6 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch |