Parametric results for: CJ1W-AD041-V1+SL under Slide Switches

Filter Your Search

51 - 60 of 90,180 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EG2315
E-Switch Inc
$0.5198 Yes Yes Active DP3T LATCHED SLIDE SWITCH e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO Silver (Ag) SOLDER 6.8 mm 4.7 mm 12.6 mm E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
OS103011MS8QP1C
C&K
$0.5222 Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 3 SP3T LATCHED SLIDE SWITCH SLIDE .1A@12VDC 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 6 NO SILVER BRASS SOLDER 4.3 mm 4.7 mm 12.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 C & K COMPONENTS
JS202011JCQN
C&K
$0.5335 Yes Yes Active 300 mA 6 V 5000 Cycle(s) 0.07 mΩ 2 DPDT LATCHED SILVER SLIDE SWITCH LOW PROFILE 0.3A@6VDC 500VAC V 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT BLACK NYLON46 BLACK COPPER ALLOY SILVER COPPER ALLOY NYLON46 TR, 13 INCH REFLOW NO SILVER BRASS SOLDER 0.079 inch 3.6 mm 3.6 mm 9 mm C & K COMPONENTS LLC compliant C & K COMPONENTS
CUS-22TB
Nidec Copal Electronics Corporation
$0.5384 Yes Active 300 mA 4 V 0.07 mΩ 1 DPDT GOLD SLIDE SWITCH SLIDE 0.3A@4VDC 100VAC V 100 MΩ e4 -20 °C 70 °C SURFACE MOUNT-STRAIGHT POLYAMIDE COPPER ALLOY GOLD COPPER ALLOY LIQUID CRYSTAL POLYMER NO Gold (Au) COPPER ALLOY SOLDER 0.059 inch 4.0894 mm 1.397 mm 6.7056 mm NIDEC COPAL ELECTRONICS CORP compliant EAR99 8536.50.70.00 Nidec Copal
EG2208
E-Switch Inc
$0.5412 Yes Yes Active DPDT LATCHED SLIDE SWITCH e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO Silver (Ag) SOLDER 6 mm 5 mm 10 mm E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
EG1206A
E-Switch Inc
$0.5418 Yes Yes Active 200 mA 30 V 0.02 mΩ 2 SPDT LATCHED SLIDE SWITCH SLIDE 0.2A@30VDC 500VAC V 100 MΩ e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE 5 NO Silver (Ag) COPPER ALLOY SOLDER 0.236 inch 5.6 mm 6 mm 13 mm 0.118 inch E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
OS203012MU5QP1
C&K
$0.5502 Yes Yes Active 100 mA 30 V 10000 Cycle(s) 0.02 mΩ 3 DP3T LATCHED SLIDE SWITCH SLIDE .1A@30VDC ON-ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 10 NO SILVER BRASS SOLDER 0.157 inch 6 mm 4.5 mm 17 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 C & K COMPONENTS
CL-SB-12A-02
Nidec Copal Electronics Corporation
$0.5707 Yes Yes Active SLIDE SWITCH NIDEC COPAL ELECTRONICS CORP unknown Nidec Copal
CL-SB-12C-01
Nidec Copal Electronics Corporation
$0.5763 Yes Yes Active SLIDE SWITCH NIDEC COPAL ELECTRONICS CORP unknown Nidec Copal
EG2310
E-Switch Inc
$0.5820 Yes Yes Active DP3T LATCHED SLIDE SWITCH e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO Silver (Ag) SOLDER 6.8 mm 4.7 mm 12.6 mm E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch