Filter Your Search
31 - 40 of 90,180 results
![]() |
CSS-1211MC
Nidec Copal Electronics Corporation
|
$0.4174 | Yes | Yes | Active | SLIDE SWITCH | e4 | Gold (Au) | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||
![]() |
OS102011MS2QN1
C&K
|
$0.4208 | Yes | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 2 | SPDT | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -30 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 5 | NO | SILVER | BRASS | SOLDER | 0.157 inch | 4.3 mm | 4 mm | 8.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | |||||||||||||
![]() |
JS202011AQN
C&K
|
$0.4246 | Yes | Yes | Active | 300 mA | 6 V | 5000 Cycle(s) | 0.07 mΩ | 1 | DPDT | LATCHED | SILVER | SLIDE SWITCH | SLIDE | LOW PROFILE | .3A@6VDC | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | 6 | NO | Silver (Ag) | BRASS | SOLDER | 3.6 mm | 3.5 mm | 9 mm | 0.118 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | ROHS COMPLIANT | ||||||||||||
|
GF-124-0013
CW Industries
|
$0.4290 | Active | 500 mA | 125 V | 10000 Cycle(s) | 0.01 mΩ | 1 | SPDT | SLIDE | 0.5A@125VAC | 0.5A@125VDC | 500 mA | ON-ON | 125 V | -10 °C | 104 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | COLD ROLLED STEEL | NO | COPPER | SOLDER | 0.2 inch | 10.16 mm | 7.239 mm | 15.9512 mm | 0.219 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.70.00 | CW Industries | |||||||||||||||||||||
|
GF-124-0216
CW Industries
|
$0.4290 | Active | 500 mA | 125 V | 10000 Cycle(s) | 0.01 mΩ | 1 | SPDT | SLIDE SWITCH | SLIDE | 3A@125VAC | 0.5A@125VDC | 3 A | ON-ON | 125 V | -10 °C | 104 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | COLD ROLLED STEEL | NO | COPPER | SOLDER | 0.2 inch | 10.16 mm | 7.239 mm | 15.9512 mm | 0.219 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.70.00 | CW Industries | ||||||||||||||||||||
|
GF-124-0191
CW Industries
|
$0.4290 | Active | 500 mA | 125 V | 10000 Cycle(s) | 0.01 mΩ | 1 | SPDT | SLIDE SWITCH | SLIDE | 0.5A@125VAC | 0.5A@125VDC | 500 mA | ON-ON | 125 V | -10 °C | 104 °C | PANEL MOUNT | BLACK | NYLON | COLD ROLLED STEEL | NO | COPPER | SOLDER LUG | 0.2 inch | 10.16 mm | 7.239 mm | 15.9512 mm | 0.25 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.70.00 | CW Industries | ||||||||||||||||||||
|
GF-124-3011
CW Industries
|
$0.4290 | Active | 500 mA | 125 V | 10000 Cycle(s) | 0.01 mΩ | 1 | SPDT | SLIDE SWITCH | SLIDE | 3A@125VAC | 0.5A@125VDC | 3 A | ON-ON | 125 V | -10 °C | 104 °C | PANEL MOUNT | BLACK | NYLON | COLD ROLLED STEEL | NO | COPPER | SOLDER LUG | 0.2 inch | 10.16 mm | 7.239 mm | 15.9512 mm | 0.25 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
GF-124-0082
CW Industries
|
$0.4290 | Active | 500 mA | 125 V | 10000 Cycle(s) | 0.01 mΩ | 1 | SPDT | SLIDE | 0.5A@125VAC | 0.5A@125VDC | 500 mA | ON-ON | 125 V | -10 °C | 104 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | COLD ROLLED STEEL | NO | COPPER | SOLDER | 0.2 inch | 10.16 mm | 7.239 mm | 15.9512 mm | 0.159 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.70.00 | CW Industries | |||||||||||||||||||||
![]() |
OS203011MV9QN1
C&K
|
$0.4334 | Yes | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | 0.02 mΩ | 3 | DP3T | LATCHED | SLIDE SWITCH | SLIDE | .1A@30VDC | ON-ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 12 | NO | Silver (Ag) | BRASS | SOLDER | 0.157 inch | 7 mm | 7 mm | 14.5 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | |||||||||||||
|
MSS2200G04
TE Connectivity
|
$0.4400 | Yes | Active | 400 mA | 20 V | DPDT | SLIDE SWITCH | TOP TYPE | 400 mA | ON-ON | PANEL MOUNT | BLACK | POLYOXYMETHYLENE | 2.0066 mm | GOLD | COPPER ALLOY | 1 | TRAY | NO | SOLDER | 0.09 inch | 5.8 mm | 14 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity |