Filter Your Search
51 - 60 of 90,180 results
|
OS103011MS8QP1C
C&K
|
$0.5259 | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 3 | SP3T | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 6 | NO | SILVER | BRASS | SOLDER | 4.3 mm | 4.7 mm | 12.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | C & K COMPONENTS | |||||||||||
|
MP004694
SPC Multicomp
|
$0.5351 | Yes | Active | SLIDE SWITCH | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||||||||||||||||||||||||||||||||||
|
JS202011JCQN
C&K
|
$0.5363 | Yes | Yes | Active | 300 mA | 6 V | 5000 Cycle(s) | 0.07 mΩ | 2 | DPDT | LATCHED | SILVER | SLIDE SWITCH | LOW PROFILE | 0.3A@6VDC | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | BLACK | NYLON46 | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON46 | TR, 13 INCH | REFLOW | NO | SILVER | BRASS | SOLDER | 0.079 inch | 3.6 mm | 3.6 mm | 9 mm | C & K COMPONENTS LLC | compliant | C & K COMPONENTS | |||||||||
|
EG2208
E-Switch Inc
|
$0.5412 | Yes | Yes | Active | DPDT | LATCHED | SLIDE SWITCH | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NO | Silver (Ag) | SOLDER | 6 mm | 5 mm | 10 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | ||||||||||||||||||||||||||||
|
CUS-22TB
Nidec Copal Electronics Corporation
|
$0.5428 | Yes | Active | 300 mA | 4 V | 0.07 mΩ | 1 | DPDT | GOLD | SLIDE SWITCH | SLIDE | 0.3A@4VDC | 100VAC V | 100 MΩ | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER ALLOY | GOLD | COPPER ALLOY | LIQUID CRYSTAL POLYMER | NO | Gold (Au) | COPPER ALLOY | SOLDER | 0.059 inch | 4.0894 mm | 1.397 mm | 6.7056 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.70.00 | Nidec Copal | ||||||||||||||
|
EG1206A
E-Switch Inc
|
$0.5438 | Yes | Yes | Active | 200 mA | 30 V | 0.02 mΩ | 2 | SPDT | LATCHED | SLIDE SWITCH | SLIDE | 0.2A@30VDC | 500VAC V | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 5 | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.236 inch | 5.6 mm | 6 mm | 13 mm | 0.118 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | ||||||||||||||||
|
OS202013MT8QN1
C&K
|
$0.5486 | Yes | Yes | Active | 300 mA | 30 V | 10000 Cycle(s) | 0.02 mΩ | 2 | DPDT | LATCHED | SLIDE SWITCH | SLIDE | .3A@30VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 8 | NO | Silver (Ag) | BRASS | SOLDER | 0.157 inch | 10.2 mm | 7 mm | 13.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | C & K COMPONENTS | ||||||||
|
OS202011MS2QS1
C&K
|
$0.5546 | Yes | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 1 | DPDT | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 8 | NO | SILVER | BRASS | SOLDER | 0.157 inch | 6.8 mm | 4.7 mm | 8.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | C & K COMPONENTS | ||||||||
|
MSS-102545-28A-D
Same Sky
|
$0.5580 | Yes | Active | CUI DEVICES | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
OS202011MA0QN1
C&K
|
$0.5808 | Yes | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 2 | DPDT | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 8 | NO | SILVER | BRASS | SOLDER | 0.157 inch | 6.8 mm | 4.7 mm | 8.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | C & K COMPONENTS |