Filter Your Search
51 - 60 of 90,180 results
|
OS202011MS2QS1
C&K
|
$0.5546 | Yes | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 1 | DPDT | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 8 | NO | SILVER | BRASS | SOLDER | 0.157 inch | 6.8 mm | 4.7 mm | 8.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | ||||||||||
|
EG2315
E-Switch Inc
|
$0.5570 | Yes | Yes | Active | DP3T | LATCHED | SLIDE SWITCH | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NO | Silver (Ag) | SOLDER | 6.8 mm | 4.7 mm | 12.6 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | |||||||||||||||||||||||||||||
|
EG1206A
E-Switch Inc
|
$0.5599 | Yes | Yes | Active | 200 mA | 30 V | 0.02 mΩ | 2 | SPDT | LATCHED | SLIDE SWITCH | SLIDE | 0.2A@30VDC | 500VAC V | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 5 | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.236 inch | 5.6 mm | 6 mm | 13 mm | 0.118 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | |||||||||||||||||
|
MP004694
SPC Multicomp
|
$0.5647 | Yes | Active | SLIDE SWITCH | MULTICOMP PRO | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
PCM12SMTR
C&K
|
$0.5680 | Yes | Yes | Active | 300 mA | 6 V | 10000 Cycle(s) | 0.07 mΩ | 2 | SPDT | LATCHED | SILVER | SLIDE SWITCH | SLIDE | LOW PROFILE | .3A@6VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | POLYPHTALAMIDE | TR | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.059 inch | 2.6 mm | 1.4 mm | 6.7 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | |||||||||
|
OS202011MA0QN1
C&K
|
$0.5693 | Yes | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 2 | DPDT | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 8 | NO | SILVER | BRASS | SOLDER | 0.157 inch | 6.8 mm | 4.7 mm | 8.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | ||||||||||
|
JS102011JCQN
C&K
|
$0.5721 | Yes | Yes | Active | 300 mA | 6 V | 5000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | .3A@6VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TR, 13 INCH | NO | SILVER | SOLDER | 3.6 mm | 3.6 mm | 8.5 mm | C & K COMPONENTS LLC | compliant | |||||||||||||||||||||||||||
|
JS203011AQN
C&K
|
$0.5760 | Yes | Yes | Active | 300 mA | 6 V | 5000 Cycle(s) | 0.07 mΩ | 1 | DP3T | LATCHED | SILVER | SLIDE SWITCH | SLIDE | LOW PROFILE | .3A@6VDC | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | 8 | NO | Silver (Ag) | BRASS | SOLDER | 3.6 mm | 3.5 mm | 13 mm | 0.118 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | ROHS COMPLIANT | |||||||||
|
JS202011JCQN
C&K
|
$0.5797 | Yes | Yes | Active | 300 mA | 6 V | 5000 Cycle(s) | 0.07 mΩ | 2 | DPDT | LATCHED | SILVER | SLIDE SWITCH | LOW PROFILE | 0.3A@6VDC | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | BLACK | NYLON46 | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON46 | TR, 13 INCH | REFLOW | NO | SILVER | BRASS | SOLDER | 0.079 inch | 3.6 mm | 3.6 mm | 9 mm | C & K COMPONENTS LLC | compliant | |||||||||||
|
EG2310
E-Switch Inc
|
$0.5820 | Yes | Yes | Active | DP3T | LATCHED | SLIDE SWITCH | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NO | Silver (Ag) | SOLDER | 6.8 mm | 4.7 mm | 12.6 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch |