Filter Your Search
31 - 40 of 90,180 results
|
OS103011MS8QP1
C&K
|
$0.4295 Buy | Yes | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 3 | SP3T | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 6 | NO | Silver (Ag) | BRASS | SOLDER | 0.157 inch | 4.3 mm | 4.7 mm | 12.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | C & K COMPONENTS | |||||||||||||
|
MHSS1104
APEM Inc
|
$0.4301 Buy | Yes | Active | 300 mA | 6 V | 5000 Cycle(s) | 0.06 mΩ | 2 | SPDT | MOMENTARY-TACTILE | SILVER | SLIDE SWITCH | SLIDE | .3A@6VDC | 100VAC V | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NYLON | SILVER | GLASS FILLED NYLON | GLASS FILLED NYLON | 6 | EPOXY | WAVE | NO | Silver (Ag) | SOLDER | PARTIAL | 0.079 inch | 3.5 mm | 3.5 mm | 8.5 mm | 0.118 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem | ||||||||||||||
|
EG1315AA
E-Switch Inc
|
$0.4346 Buy | Yes | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||
|
JS202011AQN
C&K
|
$0.4364 Buy | Yes | Yes | Active | 300 mA | 6 V | 5000 Cycle(s) | 0.07 mΩ | 1 | DPDT | LATCHED | SILVER | SLIDE SWITCH | SLIDE | LOW PROFILE | .3A@6VDC | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | 6 | NO | Silver (Ag) | BRASS | SOLDER | 3.6 mm | 3.5 mm | 9 mm | 0.118 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | C & K COMPONENTS | ROHS COMPLIANT | ||||||||||||
|
EG1218
E-Switch Inc
|
$0.4515 Buy | Yes | Yes | Active | 200 mA | 30 V | 0.02 mΩ | 2 | SPDT | LATCHED | SLIDE SWITCH | SLIDE | 0.2A@30VDC | 500VAC V | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 3 | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.079 inch | 4 mm | 5.4 mm | 11.6 mm | 0.185 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | |||||||||||||||||||||
|
OS202011MS2QN1
C&K
|
$0.4541 Buy | Yes | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 2 | DPDT | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 8 | NO | SILVER | BRASS | SOLDER | 0.157 inch | 6.8 mm | 4.7 mm | 8.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | C & K COMPONENTS | |||||||||||||
|
EG2210
E-Switch Inc
|
$0.4559 Buy | Yes | Yes | Active | DPDT | LATCHED | SLIDE SWITCH | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NO | Silver (Ag) | SOLDER | 6.8 mm | 4.7 mm | 12.6 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | |||||||||||||||||||||||||||||||||
|
OS102011MS2QS1
C&K
|
$0.4720 Buy | Yes | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 2 | SPDT | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 5 | NO | SILVER | BRASS | SOLDER | 0.157 inch | 4.3 mm | 4.7 mm | 8.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | C & K COMPONENTS | |||||||||||||
|
MSS2200G04
TE Connectivity
|
$0.4742 Buy | Yes | Active | 400 mA | 20 V | DPDT | SLIDE SWITCH | TOP TYPE | 400 mA | ON-ON | PANEL MOUNT | BLACK | POLYOXYMETHYLENE | 2.0066 mm | GOLD | COPPER ALLOY | 1 | TRAY | NO | SOLDER | 0.09 inch | 5.8 mm | 14 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||
|
OS202011MA0QN1
C&K
|
$0.4816 Buy | Yes | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 2 | DPDT | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 8 | NO | SILVER | BRASS | SOLDER | 0.157 inch | 6.8 mm | 4.7 mm | 8.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | C & K COMPONENTS |