Parametric results for: 500SSP1S4M1REB under Slide Switches

Filter Your Search

51 - 60 of 90,180 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OS202011MS2QS1
C&K
$0.5546 Yes Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 1 DPDT LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 8 NO SILVER BRASS SOLDER 0.157 inch 6.8 mm 4.7 mm 8.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50
EG2315
E-Switch Inc
$0.5570 Yes Yes Active DP3T LATCHED SLIDE SWITCH e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO Silver (Ag) SOLDER 6.8 mm 4.7 mm 12.6 mm E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
EG1206A
E-Switch Inc
$0.5599 Yes Yes Active 200 mA 30 V 0.02 mΩ 2 SPDT LATCHED SLIDE SWITCH SLIDE 0.2A@30VDC 500VAC V 100 MΩ e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE 5 NO Silver (Ag) COPPER ALLOY SOLDER 0.236 inch 5.6 mm 6 mm 13 mm 0.118 inch E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
MP004694
SPC Multicomp
$0.5647 Yes Active SLIDE SWITCH MULTICOMP PRO unknown
PCM12SMTR
C&K
$0.5680 Yes Yes Active 300 mA 6 V 10000 Cycle(s) 0.07 mΩ 2 SPDT LATCHED SILVER SLIDE SWITCH SLIDE LOW PROFILE .3A@6VDC ON-ON 500VAC V 100 MΩ e4 -20 °C 85 °C SURFACE MOUNT-RIGHT ANGLE NYLON COPPER ALLOY SILVER COPPER ALLOY STAINLESS STEEL POLYPHTALAMIDE TR NO Silver (Ag) COPPER ALLOY SOLDER 0.059 inch 2.6 mm 1.4 mm 6.7 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50
OS202011MA0QN1
C&K
$0.5693 Yes Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 2 DPDT LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-RIGHT ANGLE BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 8 NO SILVER BRASS SOLDER 0.157 inch 6.8 mm 4.7 mm 8.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50
JS102011JCQN
C&K
$0.5721 Yes Yes Active 300 mA 6 V 5000 Cycle(s) SPDT LATCHED SLIDE SWITCH .3A@6VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TR, 13 INCH NO SILVER SOLDER 3.6 mm 3.6 mm 8.5 mm C & K COMPONENTS LLC compliant
JS203011AQN
C&K
$0.5760 Yes Yes Active 300 mA 6 V 5000 Cycle(s) 0.07 mΩ 1 DP3T LATCHED SILVER SLIDE SWITCH SLIDE LOW PROFILE .3A@6VDC 500VAC V 100 MΩ e4 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE BLACK NYLON COPPER ALLOY SILVER COPPER ALLOY NYLON 8 NO Silver (Ag) BRASS SOLDER 3.6 mm 3.5 mm 13 mm 0.118 inch C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 ROHS COMPLIANT
JS202011JCQN
C&K
$0.5797 Yes Yes Active 300 mA 6 V 5000 Cycle(s) 0.07 mΩ 2 DPDT LATCHED SILVER SLIDE SWITCH LOW PROFILE 0.3A@6VDC 500VAC V 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT BLACK NYLON46 BLACK COPPER ALLOY SILVER COPPER ALLOY NYLON46 TR, 13 INCH REFLOW NO SILVER BRASS SOLDER 0.079 inch 3.6 mm 3.6 mm 9 mm C & K COMPONENTS LLC compliant
EG2310
E-Switch Inc
$0.5820 Yes Yes Active DP3T LATCHED SLIDE SWITCH e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO Silver (Ag) SOLDER 6.8 mm 4.7 mm 12.6 mm E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch