Filter Your Search
11 - 20 of 90,180 results
|
CSS-1300MC
Nidec Copal Electronics Corporation
|
$0.3429 | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.07 mΩ | 3 | SP3T | LATCHED | GOLD | SLIDE SWITCH | SLIDE | LOW PROFILE | .1A@12VDC | 500VAC V | 100 MΩ | 3.5 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | LIQUID CRYSTAL POLYMER | COPPER ALLOY | GOLD | COPPER ALLOY | LIQUID CRYSTAL POLYMER | TUBE | 4 | REFLOW | NO | Gold (Au) | COPPER ALLOY | SOLDER | 0.079 inch | 2 mm | 3 mm | 12.5 mm | 0.106 inch | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.50 | ||||||||||||
|
CSS-1310MC
Nidec Copal Electronics Corporation
|
$0.3568 | Yes | Yes | Active | SLIDE SWITCH | e4 | Gold (Au) | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
JS202011CQN
C&K
|
$0.3773 | Yes | Yes | Active | 300 mA | 6 V | 5000 Cycle(s) | 0.07 mΩ | 1 | DPDT | LATCHED | SILVER | SLIDE SWITCH | SLIDE | LOW PROFILE | .3A@6VDC | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | 6 | NO | SILVER | BRASS | SOLDER | 0.079 inch | 3.6 mm | 3.5 mm | 9 mm | 0.118 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | ROHS COMPLIANT | ||||||||||||
|
CL-SB-22A-12
Nidec Copal Electronics Corporation
|
$0.3783 | Yes | Yes | Active | SLIDE SWITCH | NIDEC COPAL ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
EG2308
E-Switch Inc
|
$0.3803 | Yes | Yes | Active | DP3T | LATCHED | SLIDE SWITCH | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NO | Silver (Ag) | SOLDER | 6 mm | 5.5 mm | 14.9 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | |||||||||||||||||||||||||||||||||
|
EG2301B
E-Switch Inc
|
$0.3851 | Yes | Yes | Active | DP3T | LATCHED | SLIDE SWITCH | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | SOLDER | 6.5 mm | 8 mm | 16 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | |||||||||||||||||||||||||||||||||
|
JS102011SAQN
C&K
|
$0.3854 | Yes | Yes | Active | 300 mA | 6 V | 5000 Cycle(s) | 0.07 mΩ | 2 | SPDT | LATCHED | SILVER | SLIDE SWITCH | SLIDE | LOW PROFILE | .3A@6VDC | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | BLACK | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | TR | NO | SILVER | BRASS | SOLDER | 3.6 mm | 3.5 mm | 9 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | |||||||||||||||
|
SSSS224100
Alps Alpine Co Ltd
|
$0.3904 | Yes | Active | 300 mA | 6 V | 10000 Cycle(s) | 0.13 mΩ | 4 | DP4T | LATCHED | SLIDE SWITCH | 0.3A@6VDC | 500VAC V | 100 MΩ | 2.5 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BREAK-BEFORE-MAKE | BOX; BULK | 10 | HAND | NO | SOLDER | 0.079 inch | 3.5 mm | 3.5 mm | 15 mm | 0.098 inch | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.90.50 | ||||||||||||||||||||||
|
OS102011MA1QN1
C&K
|
$0.3905 | Yes | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 2 | SPDT | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 5 | NO | Silver (Ag) | BRASS | SOLDER | 0.157 inch | 4.4 mm | 4.7 mm | 8.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | ||||||||||||||
|
1825232-1
TE Connectivity
|
$0.3914 | Yes | Active | 200 mA | 30 V | SPDT | LATCHED | SLIDE SWITCH | TOP TYPE | LOW PROFILE | 200 mA | ON-ON | PANEL MOUNT | BLACK | NYLON | 2.0066 mm | SILVER | COPPER ALLOY | 1 | TRAY | NO | SOLDER | 0.118 inch | 4.3 mm | 3.5 mm | 9.05 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity |