Filter Your Search
1 - 10 of 1,563,492 results
|
MCRH2HAF-10R-V-B
SPC Multicomp
|
$0.2712 | Contact Manufacturer | ROTARY CODED SWITCH | SPC TECHNOLOGY/ MULTICOMP | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
EN11-VNB1BQ15
TT electronics / BI Technologies
|
$0.5794 | Yes | Yes | Active | 10 mA | 5 V | 30000 Cycle(s) | 1 | 20 | GRAY CODE | LATCHED | ROTARY CODED SWITCH | SHAFT TYPE | .01A@5VDC | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 4.7 mm | 13.75 mm | 11.7 mm | BI TECHNOLOGIES CORP | compliant | ROHS COMPLIANT | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||
|
EN11-VNM1AF15
TT electronics / BI Technologies
|
$0.5858 | Yes | Yes | Active | 10 mA | 5 V | 30000 Cycle(s) | 1 | 20 | GRAY CODE | LATCHED | ROTARY CODED SWITCH | SHAFT TYPE | PANEL MOUNTABLE | .01A@5VDC | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 5.1 mm | 13.75 mm | 11.7 mm | BI TECHNOLOGIES CORP | compliant | ROHS COMPLIANT | EAR99 | 8536.50.90.20 | |||||||||||||||||||||
|
947705-009
Grayhill Inc
|
$0.7291 | Yes | Active | ROTARY SWITCH | GRAYHILL INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||
|
NR01104ANG13-2C
NKK Switches
|
$0.7521 | Yes | Active | ROTARY SWITCH | e4 | Gold (Au) | NKK SWITCHES CO LTD | unknown | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||||||||||||||||||||||||||||
|
RBH3-10RAVB
SPC Multicomp
|
$0.7972 | Active | 150 mA | 24 V | 10000 Cycle(s) | 0.1 mΩ | 1 | 10 | DECIMAL | LATCHED | GOLD | ROTARY CODED SWITCH | CROSS SHAPED SLOT | .15A@24VDC | 250VAC V | 100 MΩ | -60 °C | 125 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE/POLYETHYLENE | GOLD | POLYAMIDE/POLYETHYLENE | POLYAMIDE POLYETHYLENE | 6 | NO | BRASS | SOLDER | 10 mm | 6.5 mm | 10 mm | 0.149 inch | MULTICOMP PRO | unknown | ||||||||||||||||
|
RTF10R1S
C&K
|
$0.8286 | Yes | Active | C & K COMPONENTS LLC | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
KC1901A
E-Switch Inc
|
$0.8810 | Yes | Yes | Contact Manufacturer | ROTARY SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||
|
94HCB16WRT
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | compliant | ROHS COMPLIANT | EAR99 | 8536.50.90.20 | |||||||||||||||||||
|
56DP30-01-2-AJN
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 200 mA | 30 V | 1 | 6 | DP6T | LATCHED | ROTARY SWITCH | ADJUSTABLE STOP TYPE | PANEL MOUNTABLE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 30 deg | NO | GOLD OVER NICKEL | SOLDER | 9.58 mm | 12.7 mm | GRAYHILL INC | compliant | ROHS COMPLIANT | EAR99 | 8536.50.90.20 | Grayhill |