Parametric results for: 94HFB16WRT under Rotary Switches

Filter Your Search

1 - 10 of 1,563,492 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
A11203RSCQK
C&K
$0.0078 Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 1 12 SP12T LATCHED SILVER ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON, UL 94V-O 3/8-32 COIN SILVER SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON EPOXY TERMINAL SEALED; SPLASH PROOF NO SILVER BRASS SOLDER 0.375 inch 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
A20603RSCQK
C&K
$0.0317 Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 2 6 DP6T LATCHED SILVER ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON, UL 94V-O 3/8-32 COIN SILVER SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON EPOXY TERMINAL SEALED; SPLASH PROOF NO SILVER BRASS SOLDER 0.375 inch 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
A20605RNZQK
C&K
$0.0317 Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 2 6 DP6T LATCHED SILVER ROTARY SWITCH FLAT TYPE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED GLASS FILLED NYLON, UL 94V-O 3/8-32 COIN SILVER SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON EPOXY TERMINAL SEALED; SPLASH PROOF NO SILVER BRASS SOLDER 0.5 inch 12.83 mm 26.19 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.20
FR02FC10P-R
NKK Switches
$0.0734 Yes Yes Active ROTARY CODED SWITCH NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00 NKK Switches
A11005RNZQK
C&K
$0.0847 Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 1 10 SP10T LATCHED SILVER ROTARY SWITCH FLAT TYPE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED GLASS FILLED NYLON, UL 94V-O 3/8-32 COIN SILVER SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON EPOXY TERMINAL SEALED; SPLASH PROOF NO SILVER BRASS SOLDER 0.5 inch 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
A20505RNZQK
C&K
$0.0898 Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 2 5 DP5T LATCHED SILVER ROTARY SWITCH FLAT TYPE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED GLASS FILLED NYLON, UL 94V-O 3/8-32 COIN SILVER SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON EPOXY TERMINAL SEALED; SPLASH PROOF NO SILVER BRASS SOLDER 0.5 inch 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
A12515RNCB
C&K
$0.0966 Yes Yes Active 20 mA 20 V 15000 Cycle(s) 0.02 mΩ 1 8 SP8T LATCHED GOLD OVER NICKEL ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON, UL 94V-O 3/8-32 COPPER ALLOY GOLD OVER NICKEL BRASS GLASS FILLED NYLON 45 deg GLASS FILLED NYLON NO GOLD OVER NICKEL BRASS SOLDER 1.5 inch 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
A20305RNCQK
C&K
$0.1478 Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 2 3 DP3T LATCHED SILVER ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON, UL 94V-O 3/8-32 COIN SILVER SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON EPOXY TERMINAL SEALED; SPLASH PROOF NO SILVER BRASS SOLDER 0.5 inch 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
A20303RNZQK
C&K
$0.1478 Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 2 3 DP3T LATCHED SILVER ROTARY SWITCH FLAT TYPE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED GLASS FILLED NYLON, UL 94V-O 3/8-32 COIN SILVER SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON EPOXY TERMINAL SEALED; SPLASH PROOF NO SILVER BRASS SOLDER 0.375 inch 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
A10415RNCQK
C&K
$0.1981 Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 1 4 SP4T LATCHED SILVER ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON, UL 94V-O 3/8-32 COIN SILVER SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON EPOXY TERMINAL SEALED; SPLASH PROOF NO SILVER BRASS SOLDER 1.5 inch 12.83 mm 26.19 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.20