Filter Your Search
81 - 90 of 1,563,492 results
|
947705-017
Grayhill Inc
|
$1.8620 | Yes | Active | ROTARY SWITCH | GRAYHILL INC | unknown | EAR99 | 8536.50.70.00 | Grayhill | ||||||||||||||||||||||||||||||||||||||||||||||
|
94HAC08T
Grayhill Inc
|
$1.8995 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL COMPLEMENT | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | MATTE TIN OVER NICKEL | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | |||||||||||||||||||||||||
|
CK1034
Lorlin Electronics LTD
|
$1.9271 | Yes | Contact Manufacturer | 150 mA | 250 V | 10000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | SPINDLE | .15A@250VAC | .15A@250VDC | 150 mA | 250 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 30 deg | NO | GOLD | SOLDER | 14.1 mm | 26.2 mm | LORLIN ELECTRONICS LTD | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||||||
|
PT65703L508
APEM Inc
|
$1.9303 | Yes | Active | 400 mA | 24 V | 0.08 mΩ | 1 | 16 | BINARY CODED HEXADECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | CROSS SHAPED SLOT | .4A@24VDC | 100 MΩ | e3 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | THERMOPLASTIC | 36 deg | THERMOPLASTIC | 6 | NO | Tin (Sn) | SOLDER | 6.8 mm | 10 mm | 10 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | ||||||||||||||||||
|
220AMA04R
CTS Corporation
|
$1.9675 | Yes | Yes | Active | 10000 Cycle(s) | 0.1 mΩ | 1 | 4 | SP4T | LATCHED | ROTARY SWITCH | ARROW FLUSH TYPE | 250VAC V | 1 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TR | HAND/REFLOW/WAVE | NO | Tin (Sn) | SOLDER | 7.2 mm | 3.8 mm | 7.2 mm | CTS CORP | compliant | EAR99 | 8536.50.70.00 | CTS | ||||||||||||||||||||||||
|
94HAB10T
Grayhill Inc
|
$1.9717 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | LATCHED | TIN | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | 6 | NO | MATTE TIN OVER NICKEL | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ROHS COMPLIANT | ||||||||||||||||||||||
|
94HBB16RAT
Grayhill Inc
|
$1.9780 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | TUBE | NO | GOLD | SOLDER | 7.16 mm | 10.16 mm | 10.92 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ROHS COMPLIANT | ||||||||||||||||||||||||
|
CK1024
Lorlin Electronics LTD
|
$1.9875 | Yes | Contact Manufacturer | 150 mA | 250 V | 10000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | SPINDLE | .15A@250VAC | .15A@250VDC | 150 mA | 250 V | -30 °C | 85 °C | PANEL MOUNT-THREADED | 30 deg | NO | SOLDER | 14.1 mm | 26.2 mm | LORLIN ELECTRONICS LTD | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||||||||
|
A10305RNZQ
C&K
|
$1.9986 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 1 | 3 | SP3T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COIN SILVER | SILVER | BRASS | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | NO | SILVER | BRASS | SOLDER | 0.5 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | ||||||||||
|
FR01FR16H-S
NKK Switches
|
$2.0060 | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 16 | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY SCREW | 0.1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | ORANGE | GLASS FILLED POLYAMIDE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | 22.5 deg | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | PHOSPHOR BRONZE | SOLDER | 10.0076 mm | 6.5532 mm | 10.0076 mm | 0.13 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches |