Parametric results for: LW6MF-33C63MA under Rotary Switches

Filter Your Search

61 - 70 of 1,563,492 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7814Z-1-051E
Bourns Inc
$1.6160 Yes Yes Active 100 mA 16 V 1 2 SPDT LATCHED ROTARY SWITCH .1A@16VAC .1A@16VDC 100 mA 16 V e3 -55 °C 125 °C SURFACE MOUNT-RIGHT ANGLE TAPE AND REEL NO TIN SOLDER 5.01 mm 5.76 mm 5.6 mm BOURNS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Bourns
7814H-1-051
Bourns Inc
$1.6160 Yes Yes Active 100 mA 16 V 1 2 SPDT LATCHED ROTARY SWITCH .1A@16VAC .1A@16VDC 100 mA 16 V e3 -55 °C 125 °C THROUGH HOLE-STRAIGHT TUBE NO Tin (Sn) SOLDER 4.5 mm 2.55 mm 4.5 mm BOURNS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Bourns
FR02KR16P-R
NKK Switches
$1.6383 Yes Yes Active ROTARY CODED SWITCH e4 Gold (Au) NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00 NKK Switches
94HAC10WT
Grayhill Inc
$1.6391 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 0.15 mΩ 1 10 BCD COMPLEMENT LATCHED GOLD ROTARY CODED SWITCH FLUSH TYPE TUBE PKG, ROHS COMPLIANT .03A@30VDC ON-ON 500VRMS V 1 GΩ e3 -40 °C 85 °C SURFACE MOUNT-STRAIGHT THERMOPLASTIC COPPER ALLOY GOLD BREAK-BEFORE-MAKE COPPER ALLOY THERMOPLASTIC TUBE NO MATTE TIN OVER NICKEL COPPER ALLOY SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill
FR01KR16P-S
NKK Switches
$1.6872 Yes Yes Active 100 mA 5 V 10000 Cycle(s) 0.1 mΩ 16 CIRCULAR GOLD ROTARY CODED SWITCH ROTARY SHAFT PLASTIC SHAFT 0.1A@5VDC 250VAC V 1 GΩ e4 -25 °C 85 °C THROUGH HOLE-STRAIGHT ORANGE GLASS FILLED POLYAMIDE COPPER ALLOY GOLD BREAK-BEFORE-MAKE PHOSPHOR BRONZE GLASS FILLED POLYAMIDE 22.5 deg GLASS FILLED POLYAMIDE 3 NO GOLD PHOSPHOR BRONZE SOLDER 0.276 inch 10.0076 mm 3.81 mm 10.0076 mm 0.13 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.20 NKK Switches
FR01FC10P-S
NKK Switches
$1.6872 Yes Yes Active 100 mA 5 V 10000 Cycle(s) 0.1 mΩ 10 CIRCULAR GOLD ROTARY CODED SWITCH ROTARY SCREW 0.1A@5VDC 250VAC V 1 GΩ e4 -25 °C 85 °C THROUGH HOLE-STRAIGHT YELLOW GLASS FILLED POLYAMIDE COPPER ALLOY GOLD BREAK-BEFORE-MAKE PHOSPHOR BRONZE GLASS FILLED POLYAMIDE 36 deg GLASS FILLED POLYAMIDE 3 NO GOLD PHOSPHOR BRONZE SOLDER 10.0076 mm 3.81 mm 10.0076 mm 0.13 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.20 NKK Switches
FR02KR10P-S
NKK Switches
$1.7009 Yes Yes Active ROTARY CODED SWITCH NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00 NKK Switches
FR02FC16P-S
NKK Switches
$1.7009 Yes Yes Active ROTARY CODED SWITCH NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00 NKK Switches
CK1059
Lorlin Electronics LTD
$1.7108 Contact Manufacturer 1 A 24 V 10000 Cycle(s) 0.02 mΩ 1 12 SP12T LATCHED SILVER ROTARY SWITCH SPINDLE 1A@24VAC 1A@24VDC 1 A 24 V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT M10X0.75 BRASS SILVER MAKE-BEFORE-BREAK BRASS 30 deg 13 NO BRASS SOLDER 1.654 inch 14.1 mm 26.2 mm 0.315 inch 0.161 inch LORLIN ELECTRONICS LTD compliant
RTF04R0C
C&K
$1.7274 Yes Active C & K COMPONENTS LLC compliant