Filter Your Search
61 - 70 of 1,563,492 results
|
220AMB10R
CTS Corporation
|
$1.6096 | Yes | Yes | Active | 10000 Cycle(s) | 0.1 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY SWITCH | KNURLED SHAFT TYPE | 250VAC V | 1 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TR | HAND/REFLOW/WAVE | NO | Tin (Sn) | SOLDER | 7.2 mm | 3.8 mm | 7.2 mm | CTS CORP | compliant | EAR99 | 8536.50.70.00 | CTS | ||||||||||||||||||||
|
EN11-HNB0AF20
TT electronics / BI Technologies
|
$1.6100 | Yes | Yes | Active | 10 mA | 5 V | 30000 Cycle(s) | 1 | 20 | GRAY CODE | LATCHED | ROTARY CODED SWITCH | SHAFT TYPE | .01A@5VDC | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 11.7 mm | 5 mm | 13.75 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | ||||||||||||||||||||||||
|
94HAB08RAT
Grayhill Inc
|
$1.6126 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | TUBE | NO | MATTE TIN OVER NICKEL | SOLDER | 7.16 mm | 10.16 mm | 10.92 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ROHS COMPLIANT | ||||||||||||||||||||
|
7814Z-1-023E
Bourns Inc
|
$1.6160 | Yes | Yes | Active | 100 mA | 16 V | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | e3 | -55 °C | 125 °C | SURFACE MOUNT-RIGHT ANGLE | TAPE AND REEL | NO | Tin (Sn) | SOLDER | 5.01 mm | 5.76 mm | 5.6 mm | BOURNS INC | compliant | EAR99 | 8536.50.90.20 | Bourns | ROHS COMPLIANT | |||||||||||||||||||
|
7814H-1-023
Bourns Inc
|
$1.6160 | Yes | Yes | Active | 100 mA | 16 V | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | e3 | -55 °C | 125 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Tin (Sn) | SOLDER | 4.5 mm | 2.55 mm | 4.5 mm | BOURNS INC | compliant | EAR99 | 8536.50.90.20 | Bourns | ROHS COMPLIANT | |||||||||||||||||||
|
7814Z-1-051E
Bourns Inc
|
$1.6160 | Yes | Yes | Active | 100 mA | 16 V | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | e3 | -55 °C | 125 °C | SURFACE MOUNT-RIGHT ANGLE | TAPE AND REEL | NO | TIN | SOLDER | 5.01 mm | 5.76 mm | 5.6 mm | BOURNS INC | compliant | EAR99 | 8536.50.90.20 | Bourns | ROHS COMPLIANT | |||||||||||||||||||
|
7814H-1-051
Bourns Inc
|
$1.6160 | Yes | Yes | Active | 100 mA | 16 V | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | e3 | -55 °C | 125 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Tin (Sn) | SOLDER | 4.5 mm | 2.55 mm | 4.5 mm | BOURNS INC | compliant | EAR99 | 8536.50.90.20 | Bourns | ROHS COMPLIANT | |||||||||||||||||||
|
94HAC10WT
Grayhill Inc
|
$1.6391 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 0.15 mΩ | 1 | 10 | BCD COMPLEMENT | LATCHED | GOLD | ROTARY CODED SWITCH | FLUSH TYPE | TUBE PKG, ROHS COMPLIANT | .03A@30VDC | ON-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | THERMOPLASTIC | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | THERMOPLASTIC | TUBE | NO | MATTE TIN OVER NICKEL | COPPER ALLOY | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ROHS COMPLIANT | |||||||
|
FR02FR16P-R
NKK Switches
|
$1.6425 | Yes | Yes | Active | ROTARY CODED SWITCH | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||||||||||||||||||||||||||||||
|
FR02FR10P-R
NKK Switches
|
$1.6558 | Yes | Yes | Active | ROTARY CODED SWITCH | FR02 | e4 | Gold (Au) | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches |