Filter Your Search
51 - 60 of 1,563,492 results
Select Parts | Part Number |
---|
|
FR02FR16P-R
NKK Switches
|
||
|
7814G-1-023E
Bourns Inc
|
||
|
94HBB08T
Grayhill Inc
|
||
|
94HBB08WR
Grayhill Inc
|
||
|
94HCB08W
Grayhill Inc
|
||
|
94HCB10WR
Grayhill Inc
|
||
|
S-2111A
Nidec Copal Electronics Corporation
|
||
|
FR02FR10P-R
NKK Switches
|
||
|
PT65101L508
APEM Inc
|
||
|
94HAB08RAT
Grayhill Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Contact Current(DC)-Max
|
Contact Voltage(DC)-Max
|
Electrical Life |
Contact Resistance
|
Number of Switch Sections | Number of Positions |
Switch Function
|
Switch Action
|
End Contact Plating
|
Switch Type
|
Manufacturer Series
|
Actuator Type
|
Additional Feature
|
Contact (AC) Max Rating R Load
|
Contact (DC) Max Rating R Load
|
Contact Current(AC)-Max
|
Contact Function
|
Contact Voltage(AC)-Max
|
Dielectric Withstand Volts
|
Insulation Resistance
|
JESD-609 Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Actuator Material
|
Center Contact Material
|
Center Contact Plating
|
Contact Timing
|
End Contact Material
|
Housing Material
|
Indexing Angle
|
Insulator Material
|
Packing Method
|
PCB Hole Count
|
Sealing
|
Solderability
|
Surface Mount
|
Terminal Finish
|
Terminal Material
|
Termination Type
|
Actuator Length
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Package Description
|
Yes | Yes | Active | ROTARY CODED SWITCH | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||||||||||||||||||||||||||||||||||
Yes | Active | 100 mA | 16 V | 2000 Cycle(s) | 0.002 mΩ | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | ROTARY | ROHS COMPLIANT, TAPE PKG | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | 250VAC V | 100 MΩ | e3 | -55 °C | 125 °C | SURFACE MOUNT-STRAIGHT | LIQUID CRYSTAL POLYMER | BREAK-BEFORE-MAKE | TAPE AND REEL | NO | TIN | COPPER ALLOY | SOLDER | 4.5 mm | 2.55 mm | 4.5 mm | BOURNS INC | compliant | EAR99 | 8536.50.90.20 | Bourns | ROHS COMPLIANT | |||||||||||||||
Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | GOLD | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ROHS COMPLIANT | ||||||||||||||||||||||||
No | No | Obsolete | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | e0 | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||
No | No | Obsolete | 30 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 1 | 8 | OCTAL | LATCHED | GOLD | ROTARY CODED SWITCH | EXTENDED TYPE | 0.03A@30VDC | BINARY CODED | 500VRMS V | 5 GΩ | e0 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | THERMOPLASTIC | BRASS | GOLD | COPPER ALLOY | THERMOPLASTIC | TUBE | WAVE | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | 0.17 inch | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | not_compliant | EAR99 | 8536.50.90.20 | |||||||||||||
No | No | Obsolete | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | e0 | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||
Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | KNOB TYPE | .1A@5VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 36 deg | BULK | WATERPROOF | NO | GOLD | SOLDER | 6.5 mm | 10 mm | 10 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.20 | Nidec Copal | ||||||||||||||||||||||||
Yes | Yes | Active | ROTARY CODED SWITCH | FR02 | e4 | Gold (Au) | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||||||||||||||||||||||||||||||||
Yes | Yes | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SCREW DRIVER | O-RING Si RUBBER ACTUATOR SEAL | .4A@24VDC | 100 MΩ | e3 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | THERMOPLASTIC | 36 deg | THERMOPLASTIC | TUBE | 6 | MOLDED | NO | Tin (Sn) | SOLDER | 6.5 mm | 10 mm | 10 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | |||||||||||||
Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | TUBE | NO | MATTE TIN OVER NICKEL | SOLDER | 7.16 mm | 10.16 mm | 10.92 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ROHS COMPLIANT |
|
FR02FR16P-R
NKK Switches
|
$1.3096 Buy | Yes | Yes | Active | ROTARY CODED SWITCH | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||||||||||||||||||||||||||||||||||||
|
7814G-1-023E
Bourns Inc
|
$1.3433 Buy | Yes | Active | 100 mA | 16 V | 2000 Cycle(s) | 0.002 mΩ | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | ROTARY | ROHS COMPLIANT, TAPE PKG | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | 250VAC V | 100 MΩ | e3 | -55 °C | 125 °C | SURFACE MOUNT-STRAIGHT | LIQUID CRYSTAL POLYMER | BREAK-BEFORE-MAKE | TAPE AND REEL | NO | TIN | COPPER ALLOY | SOLDER | 4.5 mm | 2.55 mm | 4.5 mm | BOURNS INC | compliant | EAR99 | 8536.50.90.20 | Bourns | ROHS COMPLIANT | ||||||||||||||||
|
94HBB08T
Grayhill Inc
|
$1.3811 Buy | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | GOLD | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ROHS COMPLIANT | |||||||||||||||||||||||||
|
94HBB08WR
Grayhill Inc
|
$1.4290 Buy | No | No | Obsolete | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | e0 | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||
|
94HCB08W
Grayhill Inc
|
$1.4290 Buy | No | No | Obsolete | 30 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 1 | 8 | OCTAL | LATCHED | GOLD | ROTARY CODED SWITCH | EXTENDED TYPE | 0.03A@30VDC | BINARY CODED | 500VRMS V | 5 GΩ | e0 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | THERMOPLASTIC | BRASS | GOLD | COPPER ALLOY | THERMOPLASTIC | TUBE | WAVE | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | 0.17 inch | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | not_compliant | EAR99 | 8536.50.90.20 | ||||||||||||||
|
94HCB10WR
Grayhill Inc
|
$1.4290 Buy | No | No | Obsolete | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | e0 | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||
|
S-2111A
Nidec Copal Electronics Corporation
|
$1.4700 Buy | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | KNOB TYPE | .1A@5VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 36 deg | BULK | WATERPROOF | NO | GOLD | SOLDER | 6.5 mm | 10 mm | 10 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.20 | Nidec Copal | |||||||||||||||||||||||||
|
FR02FR10P-R
NKK Switches
|
$1.4704 Buy | Yes | Yes | Active | ROTARY CODED SWITCH | FR02 | e4 | Gold (Au) | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||||||||||||||||||||||||||||||||
|
PT65101L508
APEM Inc
|
$1.5050 Buy | Yes | Yes | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SCREW DRIVER | O-RING Si RUBBER ACTUATOR SEAL | .4A@24VDC | 100 MΩ | e3 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | THERMOPLASTIC | 36 deg | THERMOPLASTIC | TUBE | 6 | MOLDED | NO | Tin (Sn) | SOLDER | 6.5 mm | 10 mm | 10 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | ||||||||||||||
|
94HAB08RAT
Grayhill Inc
|
$1.5062 Buy | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | TUBE | NO | MATTE TIN OVER NICKEL | SOLDER | 7.16 mm | 10.16 mm | 10.92 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ROHS COMPLIANT |