Parametric results for: CKFADJD38KC under Rotary Switches

Filter Your Search

51 - 60 of 1,563,492 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
220ADA16
CTS Corporation
$1.5183 Yes Yes Active 10000 Cycle(s) 0.1 mΩ 1 16 HEXADECIMAL LATCHED ROTARY SWITCH ARROW FLUSH TYPE 250VAC V 1 GΩ e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT TUBE 6 HAND/REFLOW/WAVE NO Tin (Sn) SOLDER 0.118 inch 7.2 mm 3.65 mm 7.2 mm 0.137 inch CTS CORP compliant EAR99 8536.50.70.00 CTS
FR01KC10H-S
NKK Switches
$1.5364 Yes Yes Active 100 mA 5 V 10000 Cycle(s) 0.1 mΩ 10 CIRCULAR GOLD ROTARY CODED SWITCH ROTARY SHAFT PLASTIC SHAFT 0.1A@5VDC 250VAC V 1 GΩ e4 -25 °C 85 °C THROUGH HOLE-RIGHT ANGLE YELLOW GLASS FILLED POLYAMIDE COPPER ALLOY GOLD BREAK-BEFORE-MAKE PHOSPHOR BRONZE GLASS FILLED POLYAMIDE 36 deg GLASS FILLED POLYAMIDE 3 NO GOLD PHOSPHOR BRONZE SOLDER 0.276 inch 10.0076 mm 6.5532 mm 10.0076 mm 0.13 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.20 NKK Switches
FR01FC16H-S
NKK Switches
$1.5364 Yes Yes Active 100 mA 5 V 10000 Cycle(s) 0.1 mΩ 1 16 HEXADECIMAL COMPLEMENT LATCHED GOLD ROTARY CODED SWITCH SCREW DRIVER .1A@5VDC 250VAC V 1 GΩ e4 -25 °C 85 °C THROUGH HOLE-RIGHT ANGLE YELLOW GLASS FILLED POLYAMIDE COPPER ALLOY GOLD BREAK-BEFORE-MAKE PHOSPHOR BRONZE GLASS FILLED POLYAMIDE 22.5 deg GLASS FILLED POLYAMIDE TUBE 3 NO Gold (Au) PHOSPHOR BRONZE SOLDER 10 mm 6.55 mm 10 mm 0.13 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.20 NKK Switches
FR01FC10H-S
NKK Switches
$1.5364 Yes Yes Active 100 mA 5 V 10000 Cycle(s) 0.1 mΩ 10 CIRCULAR GOLD ROTARY CODED SWITCH ROTARY SCREW 0.1A@5VDC 250VAC V 1 GΩ e4 -25 °C 85 °C THROUGH HOLE-RIGHT ANGLE YELLOW GLASS FILLED POLYAMIDE COPPER ALLOY GOLD BREAK-BEFORE-MAKE PHOSPHOR BRONZE GLASS FILLED POLYAMIDE 36 deg GLASS FILLED POLYAMIDE 3 NO GOLD PHOSPHOR BRONZE SOLDER 10.0076 mm 6.5532 mm 10.0076 mm 0.13 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.20 NKK Switches
FR01KR10H-S
NKK Switches
$1.5364 Yes Yes Active 100 mA 5 V 10000 Cycle(s) 0.1 mΩ 10 CIRCULAR GOLD ROTARY CODED SWITCH ROTARY SHAFT PLASTIC SHAFT 0.1A@5VDC 250VAC V 1 GΩ e4 -25 °C 85 °C THROUGH HOLE-RIGHT ANGLE ORANGE GLASS FILLED POLYAMIDE COPPER ALLOY GOLD BREAK-BEFORE-MAKE PHOSPHOR BRONZE GLASS FILLED POLYAMIDE 36 deg GLASS FILLED POLYAMIDE 3 NO GOLD PHOSPHOR BRONZE SOLDER 0.276 inch 10.0076 mm 6.5532 mm 10.0076 mm 0.13 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.20 NKK Switches
S-2011A
Nidec Copal Electronics Corporation
$1.5669 Yes Active 100 mA 5 V 1 10 BINARY CODED DECIMAL LATCHED ROTARY CODED SWITCH .1A@5VDC e4 -25 °C 70 °C THROUGH HOLE-RIGHT ANGLE 36 deg BAG WATERPROOF NO Gold (Au) SOLDER 10 mm 10 mm 11.5 mm NIDEC COPAL ELECTRONICS CORP compliant EAR99 8536.50.90.20
7813S-1-023E
Bourns Inc
$1.5884 Yes Active 100 mA 16 V 2000 Cycle(s) 1 2 SPDT LATCHED ROTARY SWITCH .1A@16VAC .1A@16VDC 100 mA 16 V e3 -55 °C 125 °C SURFACE MOUNT-RIGHT ANGLE TAPE AND REEL NO TIN SOLDER 3.61 mm 5.35 mm 3.71 mm BOURNS INC compliant EAR99 8536.50.90.20 Bourns ROHS COMPLIANT
7813S-1-051E
Bourns Inc
$1.5931 Yes Active 100 mA 16 V 50 Cycle(s) 1 2 SPDT LATCHED ROTARY SWITCH .1A@16VAC .1A@16VDC 100 mA 16 V e3 -55 °C 125 °C SURFACE MOUNT-RIGHT ANGLE TAPE AND REEL NO TIN SOLDER 3.61 mm 5.35 mm 3.71 mm BOURNS INC compliant EAR99 8536.50.90.20 Bourns ROHS COMPLIANT
RBH3-10RAVB
SPC Multicomp
$1.5980 Active 150 mA 24 V 10000 Cycle(s) 0.1 mΩ 1 10 DECIMAL LATCHED GOLD ROTARY CODED SWITCH CROSS SHAPED SLOT .15A@24VDC 250VAC V 100 MΩ -60 °C 125 °C THROUGH HOLE-STRAIGHT POLYAMIDE/POLYETHYLENE GOLD POLYAMIDE/POLYETHYLENE POLYAMIDE POLYETHYLENE 6 NO BRASS SOLDER 10 mm 6.5 mm 10 mm 0.149 inch MULTICOMP PRO unknown
220AMA10R
CTS Corporation
$1.6059 Yes Yes Active 100 mA 50 V 1 10 BINARY CODED DECIMAL LATCHED ROTARY SWITCH ARROW FLUSH TYPE .1A@50VDC e3 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TR NO Tin (Sn) SOLDER 7.2 mm 3.8 mm 7.2 mm CTS CORP compliant EAR99 8536.50.90.20 CTS