Filter Your Search
51 - 60 of 1,563,492 results
|
S-2011A
Nidec Copal Electronics Corporation
|
$1.5669 | Yes | Active | 100 mA | 5 V | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | .1A@5VDC | e4 | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 36 deg | BAG | WATERPROOF | NO | Gold (Au) | SOLDER | 10 mm | 10 mm | 11.5 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||
|
7813S-1-023E
Bourns Inc
|
$1.5884 | Yes | Active | 100 mA | 16 V | 2000 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | e3 | -55 °C | 125 °C | SURFACE MOUNT-RIGHT ANGLE | TAPE AND REEL | NO | TIN | SOLDER | 3.61 mm | 5.35 mm | 3.71 mm | BOURNS INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | Bourns | ||||||||||||||||||
|
7813S-1-051E
Bourns Inc
|
$1.5931 | Yes | Active | 100 mA | 16 V | 50 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | e3 | -55 °C | 125 °C | SURFACE MOUNT-RIGHT ANGLE | TAPE AND REEL | NO | TIN | SOLDER | 3.61 mm | 5.35 mm | 3.71 mm | BOURNS INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | Bourns | ||||||||||||||||||
|
RBH3-10RAVB
SPC Multicomp
|
$1.5980 | Active | 150 mA | 24 V | 10000 Cycle(s) | 0.1 mΩ | 1 | 10 | DECIMAL | LATCHED | GOLD | ROTARY CODED SWITCH | CROSS SHAPED SLOT | .15A@24VDC | 250VAC V | 100 MΩ | -60 °C | 125 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE/POLYETHYLENE | GOLD | POLYAMIDE/POLYETHYLENE | POLYAMIDE POLYETHYLENE | 6 | NO | BRASS | SOLDER | 10 mm | 6.5 mm | 10 mm | 0.149 inch | MULTICOMP PRO | unknown | |||||||||||||||||
|
220AMA10R
CTS Corporation
|
$1.6059 | Yes | Yes | Active | 100 mA | 50 V | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY SWITCH | ARROW FLUSH TYPE | .1A@50VDC | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TR | NO | Tin (Sn) | SOLDER | 7.2 mm | 3.8 mm | 7.2 mm | CTS CORP | compliant | EAR99 | 8536.50.90.20 | CTS | |||||||||||||||||||||
|
220AMB10R
CTS Corporation
|
$1.6096 | Yes | Yes | Active | 10000 Cycle(s) | 0.1 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY SWITCH | KNURLED SHAFT TYPE | 250VAC V | 1 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TR | HAND/REFLOW/WAVE | NO | Tin (Sn) | SOLDER | 7.2 mm | 3.8 mm | 7.2 mm | CTS CORP | compliant | EAR99 | 8536.50.70.00 | CTS | |||||||||||||||||||
|
EN11-HNB0AF20
TT electronics / BI Technologies
|
$1.6100 | Yes | Yes | Active | 10 mA | 5 V | 30000 Cycle(s) | 1 | 20 | GRAY CODE | LATCHED | ROTARY CODED SWITCH | SHAFT TYPE | .01A@5VDC | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 11.7 mm | 5 mm | 13.75 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | |||||||||||||||||||||||
|
94HAB08RAT
Grayhill Inc
|
$1.6126 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | TUBE | NO | MATTE TIN OVER NICKEL | SOLDER | 7.16 mm | 10.16 mm | 10.92 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | Grayhill | |||||||||||||||||||
|
7814Z-1-023E
Bourns Inc
|
$1.6160 | Yes | Yes | Active | 100 mA | 16 V | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | e3 | -55 °C | 125 °C | SURFACE MOUNT-RIGHT ANGLE | TAPE AND REEL | NO | Tin (Sn) | SOLDER | 5.01 mm | 5.76 mm | 5.6 mm | BOURNS INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | Bourns | ||||||||||||||||||
|
7814H-1-023
Bourns Inc
|
$1.6160 | Yes | Yes | Active | 100 mA | 16 V | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | e3 | -55 °C | 125 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Tin (Sn) | SOLDER | 4.5 mm | 2.55 mm | 4.5 mm | BOURNS INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | Bourns |