Filter Your Search
41 - 50 of 1,563,492 results
|
94HAB10WT
Grayhill Inc
|
$1.3560 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TUBE | NO | MATTE TIN OVER NICKEL | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||||||||
|
PT65101L508
APEM Inc
|
$1.4064 | Yes | Yes | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SCREW DRIVER | O-RING Si RUBBER ACTUATOR SEAL | .4A@24VDC | 100 MΩ | e3 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | THERMOPLASTIC | 36 deg | THERMOPLASTIC | TUBE | 6 | MOLDED | NO | Tin (Sn) | SOLDER | 6.5 mm | 10 mm | 10 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | ||||||||||
|
94HBB08WR
Grayhill Inc
|
$1.4290 | No | No | Obsolete | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | e0 | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||
|
94HCB08W
Grayhill Inc
|
$1.4290 | No | No | Obsolete | 30 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 1 | 8 | OCTAL | LATCHED | GOLD | ROTARY CODED SWITCH | EXTENDED TYPE | 0.03A@30VDC | BINARY CODED | 500VRMS V | 5 GΩ | e0 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | THERMOPLASTIC | BRASS | GOLD | COPPER ALLOY | THERMOPLASTIC | TUBE | WAVE | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | 0.17 inch | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | not_compliant | EAR99 | 8536.50.90.20 | ||||||||||
|
94HCB10WR
Grayhill Inc
|
$1.4290 | No | No | Obsolete | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | e0 | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||
|
FR02KR10P-S
NKK Switches
|
$1.4524 | Yes | Yes | Active | ROTARY CODED SWITCH | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||||||||||||||||||||||||||||||||
|
FR02FC16P-S
NKK Switches
|
$1.4524 | Yes | Yes | Active | ROTARY CODED SWITCH | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||||||||||||||||||||||||||||||||
|
S-2111A
Nidec Copal Electronics Corporation
|
$1.4700 | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | KNOB TYPE | .1A@5VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 36 deg | BULK | WATERPROOF | NO | GOLD | SOLDER | 6.5 mm | 10 mm | 10 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||
|
94HBB08T
Grayhill Inc
|
$1.4868 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | GOLD | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||||||||
|
220ADA16
CTS Corporation
|
$1.5183 | Yes | Yes | Active | 10000 Cycle(s) | 0.1 mΩ | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY SWITCH | ARROW FLUSH TYPE | 250VAC V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | 6 | HAND/REFLOW/WAVE | NO | Tin (Sn) | SOLDER | 0.118 inch | 7.2 mm | 3.65 mm | 7.2 mm | 0.137 inch | CTS CORP | compliant | EAR99 | 8536.50.70.00 | CTS |