Parametric results for: 01-1184N2000008N under Rotary Switches

Filter Your Search

41 - 50 of 1,563,492 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PT65101L508
APEM Inc
$1.4064 Yes Yes Active 400 mA 24 V 10000 Cycle(s) 0.08 mΩ 1 10 BINARY CODED DECIMAL LATCHED GOLD OVER NICKEL ROTARY CODED SWITCH SCREW DRIVER O-RING Si RUBBER ACTUATOR SEAL .4A@24VDC 100 MΩ e3 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE PHOSPHOR BRONZE GOLD OVER NICKEL PHOSPHOR BRONZE THERMOPLASTIC 36 deg THERMOPLASTIC TUBE 6 MOLDED NO Tin (Sn) SOLDER 6.5 mm 10 mm 10 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.20 Apem
FR01KR16P-S
NKK Switches
$1.4233 Yes Yes Active 100 mA 5 V 10000 Cycle(s) 0.1 mΩ 16 CIRCULAR GOLD ROTARY CODED SWITCH ROTARY SHAFT PLASTIC SHAFT 0.1A@5VDC 250VAC V 1 GΩ e4 -25 °C 85 °C THROUGH HOLE-STRAIGHT ORANGE GLASS FILLED POLYAMIDE COPPER ALLOY GOLD BREAK-BEFORE-MAKE PHOSPHOR BRONZE GLASS FILLED POLYAMIDE 22.5 deg GLASS FILLED POLYAMIDE 3 NO GOLD PHOSPHOR BRONZE SOLDER 0.276 inch 10.0076 mm 3.81 mm 10.0076 mm 0.13 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.20 NKK Switches
FR01FC10P-S
NKK Switches
$1.4233 Yes Yes Active 100 mA 5 V 10000 Cycle(s) 0.1 mΩ 10 CIRCULAR GOLD ROTARY CODED SWITCH ROTARY SCREW 0.1A@5VDC 250VAC V 1 GΩ e4 -25 °C 85 °C THROUGH HOLE-STRAIGHT YELLOW GLASS FILLED POLYAMIDE COPPER ALLOY GOLD BREAK-BEFORE-MAKE PHOSPHOR BRONZE GLASS FILLED POLYAMIDE 36 deg GLASS FILLED POLYAMIDE 3 NO GOLD PHOSPHOR BRONZE SOLDER 10.0076 mm 3.81 mm 10.0076 mm 0.13 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.20 NKK Switches
94HBB08WR
Grayhill Inc
$1.4290 No No Obsolete 1 8 OCTAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE e0 SURFACE MOUNT-STRAIGHT TAPE AND REEL NO Tin/Lead (Sn/Pb) SOLDER 9.65 mm 5.72 mm 9.91 mm GRAYHILL INC compliant EAR99 8536.50.70.00
94HCB08W
Grayhill Inc
$1.4290 No No Obsolete 30 mA 30 V 10000 Cycle(s) 0.05 mΩ 1 8 OCTAL LATCHED GOLD ROTARY CODED SWITCH EXTENDED TYPE 0.03A@30VDC BINARY CODED 500VRMS V 5 GΩ e0 -40 °C 85 °C SURFACE MOUNT-STRAIGHT THERMOPLASTIC BRASS GOLD COPPER ALLOY THERMOPLASTIC TUBE WAVE NO Tin/Lead (Sn/Pb) COPPER ALLOY SOLDER 0.17 inch 9.65 mm 5.72 mm 9.91 mm GRAYHILL INC not_compliant EAR99 8536.50.90.20
94HCB10WR
Grayhill Inc
$1.4290 No No Obsolete 1 10 BINARY CODED DECIMAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE e0 SURFACE MOUNT-STRAIGHT TAPE AND REEL NO Tin/Lead (Sn/Pb) SOLDER 9.65 mm 5.72 mm 9.91 mm GRAYHILL INC compliant EAR99 8536.50.70.00
FR02KR10P-S
NKK Switches
$1.4320 Yes Yes Active ROTARY CODED SWITCH NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00 NKK Switches
FR02FC16P-S
NKK Switches
$1.4320 Yes Yes Active ROTARY CODED SWITCH NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00 NKK Switches
S-2111A
Nidec Copal Electronics Corporation
$1.4700 Yes Active 100 mA 5 V 10000 Cycle(s) 1 10 BINARY CODED DECIMAL LATCHED ROTARY CODED SWITCH KNOB TYPE .1A@5VDC e4 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE 36 deg BULK WATERPROOF NO GOLD SOLDER 6.5 mm 10 mm 10 mm NIDEC COPAL ELECTRONICS CORP compliant EAR99 8536.50.90.20
94HBB08T
Grayhill Inc
$1.4868 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 8 OCTAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT TUBE NO GOLD SOLDER 9.65 mm 5.72 mm 9.91 mm GRAYHILL INC compliant EAR99 8536.50.90.20 Grayhill ROHS COMPLIANT