Filter Your Search
31 - 40 of 1,563,492 results
|
71ADF30-01-1-AJN
Grayhill Inc
|
$1.0000 Buy | Yes | Yes | Active | 250 mA | 28 V | 15000 Cycle(s) | 0.05 mΩ | 1 | 12 | SP12T | LATCHED | GOLD | ROTARY SWITCH | ADJUSTABLE STOP TYPE | ADJUSTABLE STOP | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | 500VAC V | 1 GΩ | e4 | THROUGH HOLE-RIGHT ANGLE | STAINLESS STEEL | 0.25 inch | 1/4-32 | BERYLLIUM COPPER | SILVER | BRASS | 30 deg | DIALLYL PHTHALATE | 28 | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.375 inch | 19.3294 mm | 17.4498 mm | 0.312 inch | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||||||||||||
|
94HAC08WRT
Grayhill Inc
|
$1.0000 Buy | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL COMPLEMENT | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||||||||||
|
A12405MNCQE
C&K
|
$1.0000 Buy | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 1 | 4 | SP4T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON, UL 94V-O | M10X0.75 | COIN SILVER | SILVER | BRASS | GLASS FILLED NYLON | 90 deg | GLASS FILLED NYLON | EPOXY TERMINAL SEALED | NO | SILVER | BRASS | SOLDER | 0.5 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | C & K COMPONENTS | |||||||||||
|
94HEB08WRT
Grayhill Inc
|
$1.0000 Buy | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||||||||||||||||||||||||||||
|
CRD16RM0SBR
C&K
|
$1.0000 Buy | Yes | Active | 400 mA | 20 V | 20000 Cycle(s) | 0.1 mΩ | 16 | HEXADECIMAL | CIRCULAR | GOLD OVER NICKEL | ROTARY CODED SWITCH | ROTARY SCREW | 0.4A@20VAC | 0.4A@20VDC | 400 mA | 20 V | 300VAC V | 1 GΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | BLACK | POLYAMIDE | BLACK | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | NO | GOLD NICKEL | BRASS | SOLDER | 10.0076 mm | 6.8834 mm | 10.0076 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.20 | C & K COMPONENTS | ||||||||||||||||
|
EN11-HNB0BQ20
TT electronics / BI Technologies
|
$1.0457 Buy | Yes | Yes | Active | 10 mA | 5 V | 30000 Cycle(s) | 1 | 20 | GRAY CODE | LATCHED | ROTARY CODED SWITCH | SHAFT TYPE | .01A@5VDC | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 11.7 mm | 5 mm | 13.75 mm | BI TECHNOLOGIES CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||||||||||
|
FR01KC10H-S
NKK Switches
|
$1.0648 Buy | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 10 | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY SHAFT | PLASTIC SHAFT | 0.1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | YELLOW | GLASS FILLED POLYAMIDE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | 36 deg | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | PHOSPHOR BRONZE | SOLDER | 0.276 inch | 10.0076 mm | 6.5532 mm | 10.0076 mm | 0.13 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | ||||||||||||||
|
FR01FC16H-S
NKK Switches
|
$1.0648 Buy | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 1 | 16 | HEXADECIMAL COMPLEMENT | LATCHED | GOLD | ROTARY CODED SWITCH | SCREW DRIVER | .1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | YELLOW | GLASS FILLED POLYAMIDE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | 22.5 deg | GLASS FILLED POLYAMIDE | TUBE | 3 | NO | Gold (Au) | PHOSPHOR BRONZE | SOLDER | 10 mm | 6.55 mm | 10 mm | 0.13 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | |||||||||||||
|
FR01FC10H-S
NKK Switches
|
$1.0648 Buy | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 10 | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY SCREW | 0.1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | YELLOW | GLASS FILLED POLYAMIDE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | 36 deg | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | PHOSPHOR BRONZE | SOLDER | 10.0076 mm | 6.5532 mm | 10.0076 mm | 0.13 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | ||||||||||||||||
|
FR01KR10H-S
NKK Switches
|
$1.0648 Buy | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 10 | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY SHAFT | PLASTIC SHAFT | 0.1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | ORANGE | GLASS FILLED POLYAMIDE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | 36 deg | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | PHOSPHOR BRONZE | SOLDER | 0.276 inch | 10.0076 mm | 6.5532 mm | 10.0076 mm | 0.13 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches |