Parametric results for: CKAIKB50MW under Rotary Switches

Filter Your Search

21 - 30 of 1,563,492 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
A10305RNCB
C&K
$1.0000 Yes Yes Active 20 mA 20 V 15000 Cycle(s) 0.02 mΩ 1 3 SP3T LATCHED GOLD OVER NICKEL ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON, UL 94V-O 3/8-32 COPPER ALLOY GOLD OVER NICKEL BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON NO GOLD OVER NICKEL BRASS SOLDER 0.5 inch 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS
MRC4204
TE Connectivity
$1.0000 Yes Obsolete 500 mA 28 V 10000 Cycle(s) 1 2 4PDT LATCHED ROTARY SWITCH KNOB TYPE .5A@125VAC .5A@28VDC 500 mA 125 V e4 THROUGH HOLE-STRAIGHT 36 deg NO Gold (Au) SOLDER 15.29 mm 15.39 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.20
A20615RNZQE
C&K
$1.0000 Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 2 6 DP6T LATCHED SILVER ROTARY SWITCH FLAT TYPE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED GLASS FILLED NYLON, UL 94V-O 3/8-32 COIN SILVER SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON EPOXY TERMINAL SEALED NO SILVER BRASS SOLDER 1.5 inch 12.83 mm 26.19 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS
RDTAR10P1T
E-Switch Inc
$1.0000 Active ROTARY CODED SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
94HFB08WRT
Grayhill Inc
$1.0000 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 8 OCTAL LATCHED ROTARY CODED SWITCH FLUSH TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
1825537-1
TE Connectivity
$1.0000 No Active 400 mA 20 V 10000 Cycle(s) 12 12 SP12T LATCHED GOLD OVER NICKEL ROTARY SWITCH LONG THIN KNOB .02A@20VAC .02A@20VDC 400 mA 20 V -20 °C 70 °C PANEL MOUNT GOLD OVER NICKEL BRASS PLASTIC 30 deg NO SOLDER AND WIRE 7.62 mm 12.37 mm TE CONNECTIVITY LTD ROHS COMPLIANT not_compliant TE Connectivity
71ADF30-01-1-AJN
Grayhill Inc
$1.0000 Yes Yes Active 250 mA 28 V 15000 Cycle(s) 0.05 mΩ 1 12 SP12T LATCHED GOLD ROTARY SWITCH ADJUSTABLE STOP TYPE ADJUSTABLE STOP .25A@115VAC .25A@28VDC 250 mA 115 V 500VAC V 1 GΩ e4 THROUGH HOLE-RIGHT ANGLE STAINLESS STEEL 0.25 inch 1/4-32 BERYLLIUM COPPER SILVER BRASS 30 deg DIALLYL PHTHALATE 28 NO GOLD OVER NICKEL BRASS SOLDER 0.375 inch 19.3294 mm 17.4498 mm 0.312 inch GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill
94HAC08WRT
Grayhill Inc
$1.0000 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 8 OCTAL COMPLEMENT LATCHED ROTARY CODED SWITCH FLUSH TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
A12405MNCQE
C&K
$1.0000 Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 1 4 SP4T LATCHED SILVER ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON, UL 94V-O M10X0.75 COIN SILVER SILVER BRASS GLASS FILLED NYLON 90 deg GLASS FILLED NYLON EPOXY TERMINAL SEALED NO SILVER BRASS SOLDER 0.5 inch 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS
94HEB08WRT
Grayhill Inc
$1.0000 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 8 OCTAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill