Parametric results for: asld2225622dnu-111-a under Rotary Switches

Filter Your Search

11 - 20 of 1,563,492 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
94HEB16WRT
Grayhill Inc
$1.0000 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 HEXADECIMAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill
94HAC16WRT
Grayhill Inc
$1.0000 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 HEXADECIMAL COMPLEMENT LATCHED ROTARY CODED SWITCH FLUSH TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
A20405RNZB
C&K
$1.0000 Yes Yes Active 20 mA 20 V 15000 Cycle(s) 0.02 mΩ 2 4 DP4T LATCHED GOLD OVER NICKEL ROTARY SWITCH FLAT TYPE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED GLASS FILLED NYLON, UL 94V-O 3/8-32 COPPER ALLOY GOLD OVER NICKEL BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON NO GOLD OVER NICKEL BRASS SOLDER 0.5 inch 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
A10403MNMCQ
C&K
$1.0000 Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 1 4 SP4T LATCHED SILVER ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON, UL 94V-O M10X0.75 COIN SILVER SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON NO Silver (Ag) BRASS SOLDER 0.375 inch 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
164P3B22
TE Connectivity
$1.0000 Yes Obsolete 5 A 20 V 100000 Cycle(s) 0.02 mΩ 3 3 4PST LATCHED GOLD OVER SILVER ROTARY SWITCH SHORT HANDLE SELECTOR NON-OILTIGHT, UL RECOGNIZED 5A@250VAC 0.4VA@20VDC 5A@24VDC 5 A ON-ON-ON 20 V 1500VRMS V 100 MΩ -20 °C 70 °C PANEL MOUNT GOLD OVER SILVER DOUBLE BREAK SILVER POLYETHYLENE 90 deg 1 BOX NO WIRE 0.315 inch 17.9832 mm 24.003 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
A30315RNZQ
C&K
$1.0000 Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 3 3 3P3T LATCHED SILVER ROTARY SWITCH FLAT TYPE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED GLASS FILLED NYLON, UL 94V-O 3/8-32 COIN SILVER SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON NO SILVER BRASS SOLDER 1.5 inch 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
A10305RNCB
C&K
$1.0000 Yes Yes Active 20 mA 20 V 15000 Cycle(s) 0.02 mΩ 1 3 SP3T LATCHED GOLD OVER NICKEL ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON, UL 94V-O 3/8-32 COPPER ALLOY GOLD OVER NICKEL BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON NO GOLD OVER NICKEL BRASS SOLDER 0.5 inch 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
MC00L1NCQD
C&K
$1.0000 Yes Yes Active 250 mA 28 V 10000 Cycle(s) 0.02 mΩ 1 12 SP12T LATCHED SILVER ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE .25A@125VAC .25A@28VDC 250 mA 125 V 600VRMS V 10 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT ZINC ALLOY 1/4-28 COPPER ALLOY SILVER MAKE-BEFORE-BREAK COPPER ALLOY ZINC ALLOY 30 deg DIALLYL PHTHALATE 12 NO SILVER COPPER ALLOY SOLDER 9.4 mm 13.34 mm 0.25 inch C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.20
MRC4204
TE Connectivity
$1.0000 Yes Obsolete 500 mA 28 V 10000 Cycle(s) 1 2 4PDT LATCHED ROTARY SWITCH KNOB TYPE .5A@125VAC .5A@28VDC 500 mA 125 V e4 THROUGH HOLE-STRAIGHT 36 deg NO Gold (Au) SOLDER 15.29 mm 15.39 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.20
RDTAR10P1T
E-Switch Inc
$1.0000 Active ROTARY CODED SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch