Parametric results for: 09A45-06-1-03N under Rotary Switches

Filter Your Search

11 - 20 of 1,563,492 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FR02KR10P-S
NKK Switches
$0.9784 Yes Yes Active ROTARY CODED SWITCH NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00 NKK Switches
FR02FC16P-S
NKK Switches
$0.9784 Yes Yes Active ROTARY CODED SWITCH NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00 NKK Switches
FR01KR16P-S
NKK Switches
$0.9944 Yes Yes Active 100 mA 5 V 10000 Cycle(s) 0.1 mΩ 16 CIRCULAR GOLD ROTARY CODED SWITCH ROTARY SHAFT PLASTIC SHAFT 0.1A@5VDC 250VAC V 1 GΩ e4 -25 °C 85 °C THROUGH HOLE-STRAIGHT ORANGE GLASS FILLED POLYAMIDE COPPER ALLOY GOLD BREAK-BEFORE-MAKE PHOSPHOR BRONZE GLASS FILLED POLYAMIDE 22.5 deg GLASS FILLED POLYAMIDE 3 NO GOLD PHOSPHOR BRONZE SOLDER 0.276 inch 10.0076 mm 3.81 mm 10.0076 mm 0.13 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.20 NKK Switches
FR01FC10P-S
NKK Switches
$0.9944 Yes Yes Active 100 mA 5 V 10000 Cycle(s) 0.1 mΩ 10 CIRCULAR GOLD ROTARY CODED SWITCH ROTARY SCREW 0.1A@5VDC 250VAC V 1 GΩ e4 -25 °C 85 °C THROUGH HOLE-STRAIGHT YELLOW GLASS FILLED POLYAMIDE COPPER ALLOY GOLD BREAK-BEFORE-MAKE PHOSPHOR BRONZE GLASS FILLED POLYAMIDE 36 deg GLASS FILLED POLYAMIDE 3 NO GOLD PHOSPHOR BRONZE SOLDER 10.0076 mm 3.81 mm 10.0076 mm 0.13 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.20 NKK Switches
94HCB16WRT
Grayhill Inc
$1.0000 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 HEXADECIMAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC compliant EAR99 8536.50.90.20 ROHS COMPLIANT
A20403RNCG
C&K
$1.0000 Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 2 4 DP4T LATCHED ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 0.4VA@20VAC 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON, UL 94V-O 3/8-32 COIN SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON NO GOLD OVER NICKEL BRASS SOLDER 0.375 inch 12.83 mm 26.19 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.20 C & K COMPONENTS ROHS COMPLIANT
56DP30-01-2-AJN
Grayhill Inc
$1.0000 Yes Yes Active 200 mA 30 V 1 6 DP6T LATCHED ROTARY SWITCH ADJUSTABLE STOP TYPE PANEL MOUNTABLE .2A@115VAC .2A@30VDC 200 mA 115 V e4 THROUGH HOLE-STRAIGHT 30 deg NO GOLD OVER NICKEL SOLDER 9.58 mm 12.7 mm GRAYHILL INC compliant EAR99 8536.50.90.20 Grayhill ROHS COMPLIANT
94HEB16WRT
Grayhill Inc
$1.0000 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 HEXADECIMAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC compliant EAR99 8536.50.90.20 Grayhill ROHS COMPLIANT
A21405RNZQE
C&K
$1.0000 Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 2 2 DPDT LATCHED SILVER ROTARY SWITCH FLAT TYPE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED GLASS FILLED NYLON, UL 94V-O 3/8-32 COIN SILVER SILVER BRASS GLASS FILLED NYLON 90 deg GLASS FILLED NYLON EPOXY TERMINAL SEALED NO SILVER BRASS SOLDER 0.5 inch 12.83 mm 26.19 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.20 C & K COMPONENTS ROHS COMPLIANT
94HAC16WRT
Grayhill Inc
$1.0000 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 HEXADECIMAL COMPLEMENT LATCHED ROTARY CODED SWITCH FLUSH TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC compliant EAR99 8536.50.90.20 ROHS COMPLIANT