Filter Your Search
101 - 110 of 1,563,492 results
|
94HBB08RAT
Grayhill Inc
|
$2.1788 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | TUBE | NO | MATTE TIN OVER NICKEL | SOLDER | 7.16 mm | 10.16 mm | 10.92 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||||||||
|
DR4M-16R-TR
E-Switch Inc
|
$2.1900 | Yes | Active | TR | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||
|
MCRV4AF-10R-V-B
SPC Multicomp
|
$2.2009 | Yes | Contact Manufacturer | 25 mA | 24 V | 20000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | RECESSED TYPE | .025A@24VDC | e4 | -25 °C | 80 °C | THROUGH HOLE-RIGHT ANGLE | TUBE | NO | Gold (Au) | SOLDER | 6.64 mm | 9.9 mm | 9.8 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | ||||||||||||||||||||||||||
|
MCRV2AF-10R-V-B
SPC Multicomp
|
$2.2009 | Yes | Active | 25 mA | 24 V | 20000 Cycle(s) | 1 | 10 | REAL CODE | LATCHED | ROTARY CODED SWITCH | .025A@24VDC | e4 | -25 °C | 80 °C | THROUGH HOLE-RIGHT ANGLE | TUBE | NO | Gold (Au) | SOLDER | 6.64 mm | 9.9 mm | 9.8 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.20 | |||||||||||||||||||||||||
|
MCRV3AF-16R-V-B
SPC Multicomp
|
$2.2009 | Yes | Active | 25 mA | 24 V | 20000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | RECESSED TYPE | .025A@24VDC | e4 | -25 °C | 80 °C | THROUGH HOLE-RIGHT ANGLE | TUBE | NO | Gold (Au) | SOLDER | 6.64 mm | 9.9 mm | 9.8 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||
|
MCRV4AF-16R-V-B
SPC Multicomp
|
$2.2009 | Yes | Active | 25 mA | 24 V | 20000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | RECESSED TYPE | .025A@24VDC | e4 | -25 °C | 80 °C | THROUGH HOLE-RIGHT ANGLE | TUBE | NO | Gold (Au) | SOLDER | 6.64 mm | 9.9 mm | 9.8 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||
|
MCRV3AF-10R-V-B
SPC Multicomp
|
$2.2009 | Yes | Active | 25 mA | 24 V | 20000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | RECESSED TYPE | .025A@24VDC | e4 | -25 °C | 80 °C | THROUGH HOLE-RIGHT ANGLE | TUBE | NO | Gold (Au) | SOLDER | 6.64 mm | 9.9 mm | 9.8 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||
|
94HBB16T
Grayhill Inc
|
$2.2113 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | GOLD OVER NICKEL | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||||||||
|
220ADC04
CTS Corporation
|
$2.2300 | Yes | Yes | Active | 10000 Cycle(s) | 0.1 mΩ | 1 | 4 | SP4T | LATCHED | ROTARY SWITCH | KNURLED SHAFT TYPE | 250VAC V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | 6 | HAND/REFLOW/WAVE | NO | Tin (Sn) | SOLDER | 0.177 inch | 7.2 mm | 3.65 mm | 7.2 mm | 0.137 inch | CTS CORP | compliant | EAR99 | 8536.50.70.00 | CTS | ||||||||||||||||||
|
FR01KC16H-S
NKK Switches
|
$2.2359 | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 16 | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY SHAFT | PLASTIC SHAFT | 0.1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | YELLOW | GLASS FILLED POLYAMIDE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | 22.5 deg | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | PHOSPHOR BRONZE | SOLDER | 0.276 inch | 10.0076 mm | 6.5532 mm | 10.0076 mm | 0.13 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches |