Filter Your Search
11 - 20 of 1,563,492 results
|
FR02KR10P-S
NKK Switches
|
$0.9784 | Yes | Yes | Active | ROTARY CODED SWITCH | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
FR02FC16P-S
NKK Switches
|
$0.9784 | Yes | Yes | Active | ROTARY CODED SWITCH | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
FR01KR16P-S
NKK Switches
|
$0.9944 | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 16 | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY SHAFT | PLASTIC SHAFT | 0.1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | ORANGE | GLASS FILLED POLYAMIDE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | 22.5 deg | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | PHOSPHOR BRONZE | SOLDER | 0.276 inch | 10.0076 mm | 3.81 mm | 10.0076 mm | 0.13 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | |||||||||||||||
|
FR01FC10P-S
NKK Switches
|
$0.9944 | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 10 | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY SCREW | 0.1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | YELLOW | GLASS FILLED POLYAMIDE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | 36 deg | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | PHOSPHOR BRONZE | SOLDER | 10.0076 mm | 3.81 mm | 10.0076 mm | 0.13 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | |||||||||||||||||
|
A20403RNCG
C&K
|
$1.0000 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 2 | 4 | DP4T | LATCHED | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 0.4VA@20VAC | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COIN SILVER | BRASS | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.375 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | C & K COMPONENTS | ROHS COMPLIANT | ||||||||||||||
|
56DP30-01-2-AJN
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 200 mA | 30 V | 1 | 6 | DP6T | LATCHED | ROTARY SWITCH | ADJUSTABLE STOP TYPE | PANEL MOUNTABLE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 30 deg | NO | GOLD OVER NICKEL | SOLDER | 9.58 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
94HCB16WRT
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
A21405RNZQE
C&K
|
$1.0000 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 2 | 2 | DPDT | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COIN SILVER | SILVER | BRASS | GLASS FILLED NYLON | 90 deg | GLASS FILLED NYLON | EPOXY TERMINAL SEALED | NO | SILVER | BRASS | SOLDER | 0.5 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.20 | C & K COMPONENTS | ROHS COMPLIANT | |||||||||||||
|
94HEB16WRT
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
164P3B22
TE Connectivity
|
$1.0000 | Yes | Obsolete | 5 A | 20 V | 100000 Cycle(s) | 0.02 mΩ | 3 | 3 | 4PST | LATCHED | GOLD OVER SILVER | ROTARY SWITCH | SHORT HANDLE SELECTOR | NON-OILTIGHT, UL RECOGNIZED | 5A@250VAC | 0.4VA@20VDC | 5A@24VDC | 5 A | ON-ON-ON | 20 V | 1500VRMS V | 100 MΩ | -20 °C | 70 °C | PANEL MOUNT | GOLD OVER SILVER | DOUBLE BREAK | SILVER | POLYETHYLENE | 90 deg | 1 | BOX | NO | WIRE | 0.315 inch | 17.9832 mm | 24.003 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT |