Parametric results for: sa-7050b under Rotary Switches

Filter Your Search

1 - 10 of 1,563,492 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCRH2HAF-10R-V-B
SPC Multicomp
$0.2704 Contact Manufacturer ROTARY CODED SWITCH SPC TECHNOLOGY/ MULTICOMP unknown
EN11-VNB1BQ15
TT electronics / BI Technologies
$0.5794 Yes Yes Active 10 mA 5 V 30000 Cycle(s) 1 20 GRAY CODE LATCHED ROTARY CODED SWITCH SHAFT TYPE .01A@5VDC -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE NO SOLDER 4.7 mm 13.75 mm 11.7 mm BI TECHNOLOGIES CORP compliant ROHS COMPLIANT EAR99 8536.50.90.20
EN11-VNM1AF15
TT electronics / BI Technologies
$0.5858 Yes Yes Active 10 mA 5 V 30000 Cycle(s) 1 20 GRAY CODE LATCHED ROTARY CODED SWITCH SHAFT TYPE PANEL MOUNTABLE .01A@5VDC -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE NO SOLDER 5.1 mm 13.75 mm 11.7 mm BI TECHNOLOGIES CORP compliant ROHS COMPLIANT EAR99 8536.50.90.20
CRE08RRDM0SR
C&K
$0.7212 Active ROTARY CODED SWITCH e4 GOLD NICKEL C & K COMPONENTS INC compliant EAR99 8536.50.70.00
947705-009
Grayhill Inc
$0.7291 Yes Active ROTARY SWITCH GRAYHILL INC unknown EAR99 8536.50.70.00
NR01104ANG13-2C
NKK Switches
$0.7667 Yes Active ROTARY SWITCH e4 Gold (Au) NKK SWITCHES CO LTD unknown EAR99 8536.50.70.00 NKK Switches
RTF10R1S
C&K
$0.8281 Yes Active C & K COMPONENTS LLC compliant
KC1901A
E-Switch Inc
$0.8810 Yes Yes Contact Manufacturer ROTARY SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
94HCB16WRT
Grayhill Inc
$1.0000 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 HEXADECIMAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC compliant ROHS COMPLIANT EAR99 8536.50.90.20
A20403RNCG
C&K
$1.0000 Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 2 4 DP4T LATCHED ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 0.4VA@20VAC 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON, UL 94V-O 3/8-32 COIN SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON NO GOLD OVER NICKEL BRASS SOLDER 0.375 inch 12.83 mm 26.19 mm C & K COMPONENTS INC compliant ROHS COMPLIANT EAR99 8536.50.90.20