Parametric results for: RTAC22106B06ADFG under Rotary Switches

Filter Your Search

21 - 30 of 1,563,492 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
A10403MNMCQ
C&K
$1.0000 Buy Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 1 4 SP4T LATCHED SILVER ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON, UL 94V-O M10X0.75 COIN SILVER SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON NO Silver (Ag) BRASS SOLDER 0.375 inch 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS
RTE1000N14
C&K
$1.0000 Buy Yes Yes Active 100 mA 30 V 20000 Cycle(s) 0.1 mΩ 1 10 BINARY CODED DECIMAL LATCHED GOLD ROTARY CODED SWITCH FLUSH, SCREWDRIVER SLOT LOW PROFILE .1A@30VDC 300VRMS V 10 GΩ e3 -25 °C 85 °C THROUGH HOLE-STRAIGHT BRONZE GOLD BRASS BRASS 36 deg POLYPHENYLENE SULPHIDE TUBE WAVE NO MATTE TIN SOLDER 7.2 mm 3.65 mm 7.4 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.20 C & K COMPONENTS
A20405RNZB
C&K
$1.0000 Buy Yes Yes Active 20 mA 20 V 15000 Cycle(s) 0.02 mΩ 2 4 DP4T LATCHED GOLD OVER NICKEL ROTARY SWITCH FLAT TYPE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED GLASS FILLED NYLON, UL 94V-O 3/8-32 COPPER ALLOY GOLD OVER NICKEL BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON NO GOLD OVER NICKEL BRASS SOLDER 0.5 inch 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS
164P3B22
TE Connectivity
$1.0000 Buy Yes Obsolete 5 A 20 V 100000 Cycle(s) 0.02 mΩ 3 3 4PST LATCHED GOLD OVER SILVER ROTARY SWITCH SHORT HANDLE SELECTOR NON-OILTIGHT, UL RECOGNIZED 5A@250VAC 0.4VA@20VDC 5A@24VDC 5 A ON-ON-ON 20 V 1500VRMS V 100 MΩ -20 °C 70 °C PANEL MOUNT GOLD OVER SILVER DOUBLE BREAK SILVER POLYETHYLENE 90 deg 1 BOX NO WIRE 0.315 inch 17.9832 mm 24.003 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
A30315RNZQ
C&K
$1.0000 Buy Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 3 3 3P3T LATCHED SILVER ROTARY SWITCH FLAT TYPE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED GLASS FILLED NYLON, UL 94V-O 3/8-32 COIN SILVER SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON NO SILVER BRASS SOLDER 1.5 inch 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS
A10305RNCB
C&K
$1.0000 Buy Yes Yes Active 20 mA 20 V 15000 Cycle(s) 0.02 mΩ 1 3 SP3T LATCHED GOLD OVER NICKEL ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON, UL 94V-O 3/8-32 COPPER ALLOY GOLD OVER NICKEL BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON NO GOLD OVER NICKEL BRASS SOLDER 0.5 inch 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS
MRC4204
TE Connectivity
$1.0000 Buy Yes Obsolete 500 mA 28 V 10000 Cycle(s) 1 2 4PDT LATCHED ROTARY SWITCH KNOB TYPE .5A@125VAC .5A@28VDC 500 mA 125 V e4 THROUGH HOLE-STRAIGHT 36 deg NO Gold (Au) SOLDER 15.29 mm 15.39 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.20
A20615RNZQE
C&K
$1.0000 Buy Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 2 6 DP6T LATCHED SILVER ROTARY SWITCH FLAT TYPE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED GLASS FILLED NYLON, UL 94V-O 3/8-32 COIN SILVER SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON EPOXY TERMINAL SEALED NO SILVER BRASS SOLDER 1.5 inch 12.83 mm 26.19 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS
RDTAR10P1T
E-Switch Inc
$1.0000 Buy Active ROTARY CODED SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
94HFB08WRT
Grayhill Inc
$1.0000 Buy Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 8 OCTAL LATCHED ROTARY CODED SWITCH FLUSH TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20