Filter Your Search
1 - 10 of 1,563,059 results
|
MCRH2HAF-10R-V-B
SPC Multicomp
|
$0.2704 | Contact Manufacturer | ROTARY CODED SWITCH | SPC TECHNOLOGY/ MULTICOMP | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
EN11-VNB1BQ15
TT electronics / BI Technologies
|
$0.5794 | Yes | Yes | Active | 10 mA | 5 V | 30000 Cycle(s) | 1 | 20 | GRAY CODE | LATCHED | ROTARY CODED SWITCH | SHAFT TYPE | .01A@5VDC | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 4.7 mm | 13.75 mm | 11.7 mm | BI TECHNOLOGIES CORP | compliant | ROHS COMPLIANT | EAR99 | 8536.50.90.20 | |||||||||||||||||||||||
|
EN11-VNM1AF15
TT electronics / BI Technologies
|
$0.5858 | Yes | Yes | Active | 10 mA | 5 V | 30000 Cycle(s) | 1 | 20 | GRAY CODE | LATCHED | ROTARY CODED SWITCH | SHAFT TYPE | PANEL MOUNTABLE | .01A@5VDC | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 5.1 mm | 13.75 mm | 11.7 mm | BI TECHNOLOGIES CORP | compliant | ROHS COMPLIANT | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||
|
CRE08RRDM0SR
C&K
|
$0.7212 | Active | ROTARY CODED SWITCH | e4 | GOLD NICKEL | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||
|
947705-009
Grayhill Inc
|
$0.7291 | Yes | Active | ROTARY SWITCH | GRAYHILL INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||
|
NR01104ANG13-2C
NKK Switches
|
$0.7667 | Yes | Active | ROTARY SWITCH | e4 | Gold (Au) | NKK SWITCHES CO LTD | unknown | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||||||||||||||||||||||||||||
|
RTF10R1S
C&K
|
$0.8281 | Yes | Active | C & K COMPONENTS LLC | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
KC1901A
E-Switch Inc
|
$0.8810 | Yes | Yes | Contact Manufacturer | ROTARY SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||
|
94HCB16WRT
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | compliant | ROHS COMPLIANT | EAR99 | 8536.50.90.20 | ||||||||||||||||||||
|
A20403RNCG
C&K
|
$1.0000 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 2 | 4 | DP4T | LATCHED | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 0.4VA@20VAC | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COIN SILVER | BRASS | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.375 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | compliant | ROHS COMPLIANT | EAR99 | 8536.50.90.20 |