Parametric results for: s-1031a under Rotary Switches

Filter Your Search

21 - 30 of 1,563,492 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
94HFB08WRT
Grayhill Inc
$1.0000 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 8 OCTAL LATCHED ROTARY CODED SWITCH FLUSH TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
5-1825033-6
TE Connectivity
$1.0000 Yes Obsolete 100 mA 30 V 10000 Cycle(s) 16 16 HEXADECIMAL COMPLEMENT LATCHED GOLD OVER NICKEL ROTARY CODED SWITCH METAL SHAFT .02A@20VAC .02A@20VDC 100 mA 20 V -30 °C 85 °C PANEL MOUNT GOLD OVER NICKEL COPPER ALLOY POLYETHYLENE NO WIRE 10.01 mm 15.19 mm 13.1 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant
CRD16RM0SBR
C&K
$1.0000 Yes Active 400 mA 20 V 20000 Cycle(s) 0.1 mΩ 16 HEXADECIMAL CIRCULAR GOLD OVER NICKEL ROTARY CODED SWITCH ROTARY SCREW 0.4A@20VAC 0.4A@20VDC 400 mA 20 V 300VAC V 1 GΩ e4 -20 °C 85 °C SURFACE MOUNT-STRAIGHT BLACK POLYAMIDE BLACK BERYLLIUM COPPER GOLD OVER NICKEL BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE NO GOLD NICKEL BRASS SOLDER 10.0076 mm 6.8834 mm 10.0076 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.20
94HAC08WRT
Grayhill Inc
$1.0000 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 8 OCTAL COMPLEMENT LATCHED ROTARY CODED SWITCH FLUSH TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
94HEB08WRT
Grayhill Inc
$1.0000 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 8 OCTAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill
EN11-HNB0BQ20
TT electronics / BI Technologies
$1.0457 Yes Yes Active 10 mA 5 V 30000 Cycle(s) 1 20 GRAY CODE LATCHED ROTARY CODED SWITCH SHAFT TYPE .01A@5VDC -30 °C 85 °C THROUGH HOLE-STRAIGHT NO SOLDER 11.7 mm 5 mm 13.75 mm BI TECHNOLOGIES CORP ROHS COMPLIANT compliant EAR99 8536.50.90.20
7829H-1-051LF
Bourns Inc
$1.1027 Yes Yes Active 100 mA 16 V 50 Cycle(s) 1 2 SPDT LATCHED ROTARY SWITCH SLOT TYPE .1A@16VAC .1A@16VDC 100 mA 16 V e3 -55 °C 125 °C THROUGH HOLE-STRAIGHT TUBE NO Tin (Sn) SOLDER 3.94 mm 6.35 mm BOURNS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Bourns
EN11-VSM0AF20
TT electronics / BI Technologies
$1.1053 Yes Yes Active BI TECHNOLOGIES CORP ROHS COMPLIANT compliant EAR99 8536.50.90.20
7829S-1-023LF
Bourns Inc
$1.1558 Yes Active 100 mA 16 V 2000 Cycle(s) 0.002 mΩ 1 2 SPDT LATCHED ROTARY SWITCH SLOT TYPE .1A@16VAC .1A@16VDC 100 mA 16 V 10 MΩ e3 -55 °C 125 °C PANEL MOUNT TUBE WAVE NO TIN WIRE 6.1 mm 8.38 mm 6.6 mm 0.305 inch BOURNS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Bourns
94HCB10T
Grayhill Inc
$1.1826 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 10 BINARY CODED DECIMAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT TUBE NO MATTE TIN OVER NICKEL SOLDER 9.65 mm 5.72 mm 9.91 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill