Parametric results for: r-103 under Rotary Switches

Filter Your Search

51 - 60 of 1,563,492 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
S-2011A
Nidec Copal Electronics Corporation
$1.5669 Yes Active 100 mA 5 V 1 10 BINARY CODED DECIMAL LATCHED ROTARY CODED SWITCH .1A@5VDC e4 -25 °C 70 °C THROUGH HOLE-RIGHT ANGLE 36 deg BAG WATERPROOF NO Gold (Au) SOLDER 10 mm 10 mm 11.5 mm NIDEC COPAL ELECTRONICS CORP compliant EAR99 8536.50.90.20
7813S-1-023E
Bourns Inc
$1.5884 Yes Active 100 mA 16 V 2000 Cycle(s) 1 2 SPDT LATCHED ROTARY SWITCH .1A@16VAC .1A@16VDC 100 mA 16 V e3 -55 °C 125 °C SURFACE MOUNT-RIGHT ANGLE TAPE AND REEL NO TIN SOLDER 3.61 mm 5.35 mm 3.71 mm BOURNS INC compliant EAR99 8536.50.90.20 ROHS COMPLIANT Bourns
7813S-1-051E
Bourns Inc
$1.5931 Yes Active 100 mA 16 V 50 Cycle(s) 1 2 SPDT LATCHED ROTARY SWITCH .1A@16VAC .1A@16VDC 100 mA 16 V e3 -55 °C 125 °C SURFACE MOUNT-RIGHT ANGLE TAPE AND REEL NO TIN SOLDER 3.61 mm 5.35 mm 3.71 mm BOURNS INC compliant EAR99 8536.50.90.20 ROHS COMPLIANT Bourns
RBH3-10RAVB
SPC Multicomp
$1.5980 Active 150 mA 24 V 10000 Cycle(s) 0.1 mΩ 1 10 DECIMAL LATCHED GOLD ROTARY CODED SWITCH CROSS SHAPED SLOT .15A@24VDC 250VAC V 100 MΩ -60 °C 125 °C THROUGH HOLE-STRAIGHT POLYAMIDE/POLYETHYLENE GOLD POLYAMIDE/POLYETHYLENE POLYAMIDE POLYETHYLENE 6 NO BRASS SOLDER 10 mm 6.5 mm 10 mm 0.149 inch MULTICOMP PRO unknown
220AMA10R
CTS Corporation
$1.6059 Yes Yes Active 100 mA 50 V 1 10 BINARY CODED DECIMAL LATCHED ROTARY SWITCH ARROW FLUSH TYPE .1A@50VDC e3 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TR NO Tin (Sn) SOLDER 7.2 mm 3.8 mm 7.2 mm CTS CORP compliant EAR99 8536.50.90.20 CTS
220AMB10R
CTS Corporation
$1.6096 Yes Yes Active 10000 Cycle(s) 0.1 mΩ 1 10 BINARY CODED DECIMAL LATCHED ROTARY SWITCH KNURLED SHAFT TYPE 250VAC V 1 GΩ e3 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TR HAND/REFLOW/WAVE NO Tin (Sn) SOLDER 7.2 mm 3.8 mm 7.2 mm CTS CORP compliant EAR99 8536.50.70.00 CTS
EN11-HNB0AF20
TT electronics / BI Technologies
$1.6100 Yes Yes Active 10 mA 5 V 30000 Cycle(s) 1 20 GRAY CODE LATCHED ROTARY CODED SWITCH SHAFT TYPE .01A@5VDC -30 °C 85 °C THROUGH HOLE-STRAIGHT NO SOLDER 11.7 mm 5 mm 13.75 mm BI TECHNOLOGIES CORP compliant EAR99 8536.50.90.20 ROHS COMPLIANT
94HAB08RAT
Grayhill Inc
$1.6126 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 8 OCTAL LATCHED ROTARY CODED SWITCH FLUSH TYPE .03A@30VDC e3 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE TUBE NO MATTE TIN OVER NICKEL SOLDER 7.16 mm 10.16 mm 10.92 mm GRAYHILL INC compliant EAR99 8536.50.90.20 ROHS COMPLIANT Grayhill
7814Z-1-023E
Bourns Inc
$1.6160 Yes Yes Active 100 mA 16 V 1 2 SPDT LATCHED ROTARY SWITCH .1A@16VAC .1A@16VDC 100 mA 16 V e3 -55 °C 125 °C SURFACE MOUNT-RIGHT ANGLE TAPE AND REEL NO Tin (Sn) SOLDER 5.01 mm 5.76 mm 5.6 mm BOURNS INC compliant EAR99 8536.50.90.20 ROHS COMPLIANT Bourns
7814H-1-023
Bourns Inc
$1.6160 Yes Yes Active 100 mA 16 V 1 2 SPDT LATCHED ROTARY SWITCH .1A@16VAC .1A@16VDC 100 mA 16 V e3 -55 °C 125 °C THROUGH HOLE-STRAIGHT TUBE NO Tin (Sn) SOLDER 4.5 mm 2.55 mm 4.5 mm BOURNS INC compliant EAR99 8536.50.90.20 ROHS COMPLIANT Bourns