Filter Your Search
11 - 20 of 1,563,492 results
|
A21405RNZQE
C&K
|
$1.0000 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 2 | 2 | DPDT | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COIN SILVER | SILVER | BRASS | GLASS FILLED NYLON | 90 deg | GLASS FILLED NYLON | EPOXY TERMINAL SEALED | NO | SILVER | BRASS | SOLDER | 0.5 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||||
|
94HEB16WRT
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||||||||||||||||||||||
|
A10403MNMCQ
C&K
|
$1.0000 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 1 | 4 | SP4T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON, UL 94V-O | M10X0.75 | COIN SILVER | SILVER | BRASS | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | NO | Silver (Ag) | BRASS | SOLDER | 0.375 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||||
|
A20405RNZB
C&K
|
$1.0000 | Yes | Yes | Active | 20 mA | 20 V | 15000 Cycle(s) | 0.02 mΩ | 2 | 4 | DP4T | LATCHED | GOLD OVER NICKEL | ROTARY SWITCH | FLAT TYPE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COPPER ALLOY | GOLD OVER NICKEL | BRASS | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.5 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||||
|
94HAC16WRT
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL COMPLEMENT | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||||
|
A30315RNZQ
C&K
|
$1.0000 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 3 | 3 | 3P3T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COIN SILVER | SILVER | BRASS | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | NO | SILVER | BRASS | SOLDER | 1.5 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||
|
A10305RNCB
C&K
|
$1.0000 | Yes | Yes | Active | 20 mA | 20 V | 15000 Cycle(s) | 0.02 mΩ | 1 | 3 | SP3T | LATCHED | GOLD OVER NICKEL | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COPPER ALLOY | GOLD OVER NICKEL | BRASS | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.5 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||
|
RDTAR10P1T
E-Switch Inc
|
$1.0000 | Active | ROTARY CODED SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||
|
MRJE4304
TE Connectivity
|
$1.0000 | Yes | Active | ROTARY SWITCH | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||
|
94HFB08WRT
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |