Filter Your Search
41 - 50 of 1,563,492 results
|
7829H-1-051LF
Bourns Inc
|
$1.1027 Buy | Yes | Yes | Active | 100 mA | 16 V | 50 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | SLOT TYPE | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | e3 | -55 °C | 125 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Tin (Sn) | SOLDER | 3.94 mm | 6.35 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Bourns | |||||||||||||||||
|
EN11-VSM0AF20
TT electronics / BI Technologies
|
$1.1053 Buy | Yes | Yes | Active | BI TECHNOLOGIES CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||||||||||||||||||||||
|
94HAB16RAT
Grayhill Inc
|
$1.1322 Buy | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 22.5 deg | TUBE | NO | GOLD | SOLDER | 7.16 mm | 10.16 mm | 10.92 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||||
|
94HAB08WT
Grayhill Inc
|
$1.1746 Buy | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TUBE | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||||||
|
94HAC16WT
Grayhill Inc
|
$1.1793 Buy | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL COMPLEMENT | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TUBE | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||||||
|
94HCB10T
Grayhill Inc
|
$1.1826 Buy | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | MATTE TIN OVER NICKEL | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||||||
|
7814J-1-051E
Bourns Inc
|
$1.1995 Buy | Yes | Yes | Active | 100 mA | 16 V | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | e3 | -55 °C | 125 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Tin (Sn) | SOLDER | 4.5 mm | 2.55 mm | 4.5 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Bourns | ||||||||||||||||||
|
94HBB10W
Grayhill Inc
|
$1.2289 Buy | No | No | Obsolete | 30 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD | ROTARY CODED SWITCH | EXTENDED TYPE | 0.03A@30VDC | BINARY CODED | 500VRMS V | 5 GΩ | e0 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | THERMOPLASTIC | BRASS | GOLD | COPPER ALLOY | THERMOPLASTIC | TUBE | WAVE | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | 0.27 inch | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | not_compliant | EAR99 | 8536.50.90.20 | ||||||||
|
7814J-1-023E
Bourns Inc
|
$1.2988 Buy | Yes | Yes | Active | 100 mA | 16 V | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | e3 | -55 °C | 125 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Tin (Sn) | SOLDER | 4.5 mm | 2.55 mm | 4.5 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Bourns | ||||||||||||||||||
|
7829H-1-023LF
Bourns Inc
|
$1.3014 Buy | Yes | Yes | Active | 100 mA | 16 V | 2000 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | SLOT TYPE | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | e3 | -55 °C | 125 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Tin (Sn) | SOLDER | 3.94 mm | 6.35 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Bourns |