Parametric results for: 7744J-1-010E under Rotary Switches

Filter Your Search

11 - 20 of 1,563,492 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FR02KC16P-R
NKK Switches
$0.9984 Yes Yes Active ROTARY CODED SWITCH NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00 NKK Switches
94HCB16WRT
Grayhill Inc
$1.0000 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 HEXADECIMAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC compliant EAR99 8536.50.90.20 ROHS COMPLIANT
A20403RNCG
C&K
$1.0000 Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 2 4 DP4T LATCHED ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 0.4VA@20VAC 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON, UL 94V-O 3/8-32 COIN SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON NO GOLD OVER NICKEL BRASS SOLDER 0.375 inch 12.83 mm 26.19 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.20 C & K COMPONENTS ROHS COMPLIANT
94HEB16WRT
Grayhill Inc
$1.0000 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 HEXADECIMAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC compliant EAR99 8536.50.90.20 Grayhill ROHS COMPLIANT
A21405RNZQE
C&K
$1.0000 Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 2 2 DPDT LATCHED SILVER ROTARY SWITCH FLAT TYPE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED GLASS FILLED NYLON, UL 94V-O 3/8-32 COIN SILVER SILVER BRASS GLASS FILLED NYLON 90 deg GLASS FILLED NYLON EPOXY TERMINAL SEALED NO SILVER BRASS SOLDER 0.5 inch 12.83 mm 26.19 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.20 C & K COMPONENTS ROHS COMPLIANT
A10403MNMCQ
C&K
$1.0000 Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 1 4 SP4T LATCHED SILVER ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON, UL 94V-O M10X0.75 COIN SILVER SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON NO Silver (Ag) BRASS SOLDER 0.375 inch 12.83 mm 26.19 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.20 C & K COMPONENTS ROHS COMPLIANT
94HAC16WRT
Grayhill Inc
$1.0000 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 HEXADECIMAL COMPLEMENT LATCHED ROTARY CODED SWITCH FLUSH TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC compliant EAR99 8536.50.90.20 ROHS COMPLIANT
A20405RNZB
C&K
$1.0000 Yes Yes Active 20 mA 20 V 15000 Cycle(s) 0.02 mΩ 2 4 DP4T LATCHED GOLD OVER NICKEL ROTARY SWITCH FLAT TYPE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED GLASS FILLED NYLON, UL 94V-O 3/8-32 COPPER ALLOY GOLD OVER NICKEL BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON NO GOLD OVER NICKEL BRASS SOLDER 0.5 inch 12.83 mm 26.19 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.20 C & K COMPONENTS ROHS COMPLIANT
71BDF30-01-1-AJN
Grayhill Inc
$1.0000 Yes Yes Active 250 mA 28 V 15000 Cycle(s) 0.05 mΩ 1 12 SP12T LATCHED GOLD ROTARY SWITCH ADJUSTABLE STOP TYPE ADJUSTABLE STOP .25A@115VAC .25A@28VDC 250 mA 115 V 500VAC V 1 GΩ e4 THROUGH HOLE-RIGHT ANGLE STAINLESS STEEL 0.375 inch 3/8-32 BERYLLIUM COPPER SILVER BRASS 30 deg DIALLYL PHTHALATE 28 NO GOLD OVER NICKEL BRASS SOLDER 0.375 inch 19.3294 mm 17.4498 mm 0.312 inch GRAYHILL INC compliant EAR99 8536.50.90.20 Grayhill ROHS COMPLIANT
A30315RNZQ
C&K
$1.0000 Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 3 3 3P3T LATCHED SILVER ROTARY SWITCH FLAT TYPE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED GLASS FILLED NYLON, UL 94V-O 3/8-32 COIN SILVER SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON NO SILVER BRASS SOLDER 1.5 inch 12.83 mm 26.19 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.20 C & K COMPONENTS ROHS COMPLIANT