Filter Your Search
41 - 50 of 1,563,492 results
|
PT65101L508
APEM Inc
|
$1.4064 | Yes | Yes | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SCREW DRIVER | O-RING Si RUBBER ACTUATOR SEAL | .4A@24VDC | 100 MΩ | e3 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | THERMOPLASTIC | 36 deg | THERMOPLASTIC | TUBE | 6 | MOLDED | NO | Tin (Sn) | SOLDER | 6.5 mm | 10 mm | 10 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | ||||||||||||
|
FR01KR16P-S
NKK Switches
|
$1.4233 | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 16 | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY SHAFT | PLASTIC SHAFT | 0.1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | ORANGE | GLASS FILLED POLYAMIDE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | 22.5 deg | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | PHOSPHOR BRONZE | SOLDER | 0.276 inch | 10.0076 mm | 3.81 mm | 10.0076 mm | 0.13 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | |||||||||
|
FR01FC10P-S
NKK Switches
|
$1.4233 | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 10 | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY SCREW | 0.1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | YELLOW | GLASS FILLED POLYAMIDE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | 36 deg | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | PHOSPHOR BRONZE | SOLDER | 10.0076 mm | 3.81 mm | 10.0076 mm | 0.13 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | |||||||||||
|
94HBB08WR
Grayhill Inc
|
$1.4290 | No | No | Obsolete | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | e0 | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||
|
94HCB08W
Grayhill Inc
|
$1.4290 | No | No | Obsolete | 30 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 1 | 8 | OCTAL | LATCHED | GOLD | ROTARY CODED SWITCH | EXTENDED TYPE | 0.03A@30VDC | BINARY CODED | 500VRMS V | 5 GΩ | e0 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | THERMOPLASTIC | BRASS | GOLD | COPPER ALLOY | THERMOPLASTIC | TUBE | WAVE | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | 0.17 inch | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | not_compliant | EAR99 | 8536.50.90.20 | ||||||||||||
|
94HCB10WR
Grayhill Inc
|
$1.4290 | No | No | Obsolete | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | e0 | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||
|
FR02KR10P-S
NKK Switches
|
$1.4320 | Yes | Yes | Active | ROTARY CODED SWITCH | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||||||||||||||||||||||||||||||||||
|
FR02FC16P-S
NKK Switches
|
$1.4320 | Yes | Yes | Active | ROTARY CODED SWITCH | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||||||||||||||||||||||||||||||||||
|
S-2111A
Nidec Copal Electronics Corporation
|
$1.4700 | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | KNOB TYPE | .1A@5VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 36 deg | BULK | WATERPROOF | NO | GOLD | SOLDER | 6.5 mm | 10 mm | 10 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||
|
94HBB08T
Grayhill Inc
|
$1.4868 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | GOLD | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ROHS COMPLIANT |