Filter Your Search
31 - 40 of 1,563,492 results
|
7814J-1-051E
Bourns Inc
|
$1.1995 | Yes | Yes | Active | 100 mA | 16 V | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | e3 | -55 °C | 125 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Tin (Sn) | SOLDER | 4.5 mm | 2.55 mm | 4.5 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Bourns | ||||||||||||||||||||
|
94HBB10W
Grayhill Inc
|
$1.2289 | No | No | Obsolete | 30 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD | ROTARY CODED SWITCH | EXTENDED TYPE | 0.03A@30VDC | BINARY CODED | 500VRMS V | 5 GΩ | e0 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | THERMOPLASTIC | BRASS | GOLD | COPPER ALLOY | THERMOPLASTIC | TUBE | WAVE | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | 0.27 inch | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | not_compliant | EAR99 | 8536.50.90.20 | ||||||||||
|
FR02KC10P-R
NKK Switches
|
$1.2531 | Yes | Yes | Active | ROTARY CODED SWITCH | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||||||||||||||||||||||||||||||||
|
FR02KC16P-R
NKK Switches
|
$1.2531 | Yes | Yes | Active | ROTARY CODED SWITCH | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||||||||||||||||||||||||||||||||
|
7814J-1-023E
Bourns Inc
|
$1.2708 | Yes | Yes | Active | 100 mA | 16 V | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | e3 | -55 °C | 125 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Tin (Sn) | SOLDER | 4.5 mm | 2.55 mm | 4.5 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Bourns | ||||||||||||||||||||
|
94HAB08WT
Grayhill Inc
|
$1.2830 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TUBE | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||||||||
|
7829H-1-023LF
Bourns Inc
|
$1.3014 | Yes | Yes | Active | 100 mA | 16 V | 2000 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | SLOT TYPE | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | e3 | -55 °C | 125 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Tin (Sn) | SOLDER | 3.94 mm | 6.35 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Bourns | |||||||||||||||||||
|
94HAB16RAT
Grayhill Inc
|
$1.3135 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 22.5 deg | TUBE | NO | GOLD | SOLDER | 7.16 mm | 10.16 mm | 10.92 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||||||
|
7814G-1-023E
Bourns Inc
|
$1.3433 | Yes | Active | 100 mA | 16 V | 2000 Cycle(s) | 0.002 mΩ | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | ROTARY | ROHS COMPLIANT, TAPE PKG | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | 250VAC V | 100 MΩ | e3 | -55 °C | 125 °C | SURFACE MOUNT-STRAIGHT | LIQUID CRYSTAL POLYMER | BREAK-BEFORE-MAKE | TAPE AND REEL | NO | TIN | COPPER ALLOY | SOLDER | 4.5 mm | 2.55 mm | 4.5 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Bourns | ||||||||||||
|
94HAB10WT
Grayhill Inc
|
$1.3554 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TUBE | NO | MATTE TIN OVER NICKEL | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill |