Filter Your Search
21 - 30 of 1,563,492 results
|
5-1825033-6
TE Connectivity
|
$1.0000 | Yes | Obsolete | 100 mA | 30 V | 10000 Cycle(s) | 16 | 16 | HEXADECIMAL COMPLEMENT | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | METAL SHAFT | .02A@20VAC | .02A@20VDC | 100 mA | 20 V | -30 °C | 85 °C | PANEL MOUNT | GOLD OVER NICKEL | COPPER ALLOY | POLYETHYLENE | NO | WIRE | 10.01 mm | 15.19 mm | 13.1 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | ||||||||||||||||||||
|
94HFB08WRT
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||
|
CRD16RM0SBR
C&K
|
$1.0000 | Yes | Active | 400 mA | 20 V | 20000 Cycle(s) | 0.1 mΩ | 16 | HEXADECIMAL | CIRCULAR | GOLD OVER NICKEL | ROTARY CODED SWITCH | ROTARY SCREW | 0.4A@20VAC | 0.4A@20VDC | 400 mA | 20 V | 300VAC V | 1 GΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | BLACK | POLYAMIDE | BLACK | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | NO | GOLD NICKEL | BRASS | SOLDER | 10.0076 mm | 6.8834 mm | 10.0076 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.20 | |||||||||
|
94HAC08WRT
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL COMPLEMENT | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||
|
94HEB08WRT
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||||||||||||||||||||
|
EN11-HNB0BQ20
TT electronics / BI Technologies
|
$1.0457 | Yes | Yes | Active | 10 mA | 5 V | 30000 Cycle(s) | 1 | 20 | GRAY CODE | LATCHED | ROTARY CODED SWITCH | SHAFT TYPE | .01A@5VDC | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 11.7 mm | 5 mm | 13.75 mm | BI TECHNOLOGIES CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||
|
7829H-1-051LF
Bourns Inc
|
$1.1027 | Yes | Yes | Active | 100 mA | 16 V | 50 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | SLOT TYPE | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | e3 | -55 °C | 125 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Tin (Sn) | SOLDER | 3.94 mm | 6.35 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Bourns | ||||||||||||||||||
|
EN11-VSM0AF20
TT electronics / BI Technologies
|
$1.1053 | Yes | Yes | Active | BI TECHNOLOGIES CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||||||||||||||||||||
|
7829S-1-023LF
Bourns Inc
|
$1.1558 | Yes | Active | 100 mA | 16 V | 2000 Cycle(s) | 0.002 mΩ | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | SLOT TYPE | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | 10 MΩ | e3 | -55 °C | 125 °C | PANEL MOUNT | TUBE | WAVE | NO | TIN | WIRE | 6.1 mm | 8.38 mm | 6.6 mm | 0.305 inch | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Bourns | ||||||||||||||
|
94HCB10T
Grayhill Inc
|
$1.1826 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | MATTE TIN OVER NICKEL | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill |