Parametric results for: 0814E under Rotary Switches

Filter Your Search

51 - 60 of 1,563,492 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FR02FR16P-R
NKK Switches
$1.3096 Yes Yes Active ROTARY CODED SWITCH NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00 NKK Switches
7814G-1-023E
Bourns Inc
$1.3433 Yes Active 100 mA 16 V 2000 Cycle(s) 0.002 mΩ 1 2 SPDT LATCHED ROTARY SWITCH ROTARY ROHS COMPLIANT, TAPE PKG .1A@16VAC .1A@16VDC 100 mA 16 V 250VAC V 100 MΩ e3 -55 °C 125 °C SURFACE MOUNT-STRAIGHT LIQUID CRYSTAL POLYMER BREAK-BEFORE-MAKE TAPE AND REEL NO TIN COPPER ALLOY SOLDER 4.5 mm 2.55 mm 4.5 mm BOURNS INC compliant EAR99 8536.50.90.20 Bourns ROHS COMPLIANT
94HBB08T
Grayhill Inc
$1.3811 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 8 OCTAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT TUBE NO GOLD SOLDER 9.65 mm 5.72 mm 9.91 mm GRAYHILL INC compliant EAR99 8536.50.90.20 Grayhill ROHS COMPLIANT
94HBB08WR
Grayhill Inc
$1.4290 No No Obsolete 1 8 OCTAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE e0 SURFACE MOUNT-STRAIGHT TAPE AND REEL NO Tin/Lead (Sn/Pb) SOLDER 9.65 mm 5.72 mm 9.91 mm GRAYHILL INC compliant EAR99 8536.50.70.00
94HCB08W
Grayhill Inc
$1.4290 No No Obsolete 30 mA 30 V 10000 Cycle(s) 0.05 mΩ 1 8 OCTAL LATCHED GOLD ROTARY CODED SWITCH EXTENDED TYPE 0.03A@30VDC BINARY CODED 500VRMS V 5 GΩ e0 -40 °C 85 °C SURFACE MOUNT-STRAIGHT THERMOPLASTIC BRASS GOLD COPPER ALLOY THERMOPLASTIC TUBE WAVE NO Tin/Lead (Sn/Pb) COPPER ALLOY SOLDER 0.17 inch 9.65 mm 5.72 mm 9.91 mm GRAYHILL INC not_compliant EAR99 8536.50.90.20
94HCB10WR
Grayhill Inc
$1.4290 No No Obsolete 1 10 BINARY CODED DECIMAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE e0 SURFACE MOUNT-STRAIGHT TAPE AND REEL NO Tin/Lead (Sn/Pb) SOLDER 9.65 mm 5.72 mm 9.91 mm GRAYHILL INC compliant EAR99 8536.50.70.00
S-2111A
Nidec Copal Electronics Corporation
$1.4700 Yes Active 100 mA 5 V 10000 Cycle(s) 1 10 BINARY CODED DECIMAL LATCHED ROTARY CODED SWITCH KNOB TYPE .1A@5VDC e4 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE 36 deg BULK WATERPROOF NO GOLD SOLDER 6.5 mm 10 mm 10 mm NIDEC COPAL ELECTRONICS CORP compliant EAR99 8536.50.90.20 Nidec Copal
FR02FR10P-R
NKK Switches
$1.4704 Yes Yes Active ROTARY CODED SWITCH FR02 e4 Gold (Au) NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00 NKK Switches
PT65101L508
APEM Inc
$1.5050 Yes Yes Active 400 mA 24 V 10000 Cycle(s) 0.08 mΩ 1 10 BINARY CODED DECIMAL LATCHED GOLD OVER NICKEL ROTARY CODED SWITCH SCREW DRIVER O-RING Si RUBBER ACTUATOR SEAL .4A@24VDC 100 MΩ e3 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE PHOSPHOR BRONZE GOLD OVER NICKEL PHOSPHOR BRONZE THERMOPLASTIC 36 deg THERMOPLASTIC TUBE 6 MOLDED NO Tin (Sn) SOLDER 6.5 mm 10 mm 10 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.20 Apem
94HAB08RAT
Grayhill Inc
$1.5062 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 8 OCTAL LATCHED ROTARY CODED SWITCH FLUSH TYPE .03A@30VDC e3 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE TUBE NO MATTE TIN OVER NICKEL SOLDER 7.16 mm 10.16 mm 10.92 mm GRAYHILL INC compliant EAR99 8536.50.90.20 Grayhill ROHS COMPLIANT