Filter Your Search
81 - 90 of 1,291,985 results
|
R4GBLKWHTEF0
E-Switch Inc
|
$0.9898 | Yes | Obsolete | 10000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | SILVER OVER NICKEL | ROCKER SWITCH | ROCKER | 10A@250VAC | 10 A | (ON)-OFF-(ON) | 250 V | 1 GΩ | -20 °C | 55 °C | WHITE | NYLON | BLACK | SILVER OVER NICKEL | NYLON | COPPER ALLOY | 0.248 inch | 10.8966 mm | 16.9926 mm | 27.1018 mm | 0.394 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ||||||||||||||||||||||||
|
1-1571986-4
TE Connectivity
|
$1.0000 | No | Active | 20 mA | 20 V | 40000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | SMALL ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 8.13 mm | 11.68 mm | 15.75 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
W51-A151A1-20
TE Connectivity
|
$1.0000 | Yes | Active | 20 A | 50 V | SPDT | LATCHED | ROCKER SWITCH | ROCKER | 20A@125VAC | 20A@50VDC | 20 A | 125 V | 60 °C | PANEL MOUNT | BLACK | NO | SOLDER | 12.8 mm | 21.8 mm | 33.3 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | |||||||||||||||||||||||||||||||
|
P2604-11E
Eaton Corporation
|
$1.0000 | Active | 10000 Cycle(s) | DPDT | MAINTAINED | ROCKER SWITCH | PADDLE | APPROVALS: UL,CSA,VDE | 2A@250VAC | 16A@250VAC | 16 A | ON-OFF-ON | 250 V | 1000VRMS V | 100 MΩ | 85 °C | PANEL MOUNT | 36 deg | BLACK | GLOSS | BLACK | SILVER | SLOW-MAKE/-BREAK | SILVER | NO | QUICK CONNECT | 0.287 inch | 26.0604 mm | 27.4828 mm | 30.4038 mm | 0.422 inch | EATON CORP | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||
|
7201J1V6ME2
C&K
|
$1.0000 | Obsolete | ROCKER SWITCH | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
PRGSB1-16F-BR000
TE Connectivity
|
$1.0000 | Yes | Active | 10 A | SPST | ROCKER SWITCH | ROCKER | 10 A | ON-OFF | 250 V | PANEL MOUNT | BLACK | BLACK | SILVER TIN OXIDE | NO | WIRE | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||
|
7201J1AME2
C&K
|
$1.0000 | Obsolete | ROCKER SWITCH | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SPC21153
SPC Multicomp
|
$1.0000 | Yes | Contact Manufacturer | 5 A | 28 V | 50000 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | SILVER | ROCKER SWITCH | ROCKER | 2A@250VAC | 5A@28VDC | 2 A | (ON)-OFF-(ON) | 250 V | 1400VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | NO | COPPER ALLOY | SOLDER LUG | 0.6 inch | 11.43 mm | 9.398 mm | 12.7 mm | 0.156 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.40 | ||||||||||||||||
|
D102J12S217DQA
C&K
|
$1.0000 | Yes | Yes | Active | 4 A | 30 V | 10000 Cycle(s) | SPST | LATCHED | SILVER | ROCKER SWITCH | ROCKER | APPROVALS: CSA; UL | 4A@125VAC | 4A@30VDC | 4 A | ON-OFF | 125 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT | BLACK | MATTE | POLYAMIDE66 | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | POLYAMIDE66 | NO | SILVER | QUICK CONNECT | 0.218 inch | 12.7 mm | 13.24 mm | 20.83 mm | 0.284 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||
|
CA24J137207Q
C&K
|
$1.0000 | Yes | Yes | Obsolete | 10000 Cycle(s) | DPST | LATCHED | SILVER | ROCKER SWITCH | ROCKER | ROHS COMPL, RED TRANSLUCENT | 0.25HP@250VAC | 15A@125VAC | 15 A | ON-OFF | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | RED | POLYCARBONATE | BLACK | COIN SILVER | SILVER | COIN SILVER | NYLON | RED LAMP | NO | Silver (Ag) | COPPER | QUICK CONNECT | 0.197 inch | 25.5 mm | 26.52 mm | 33.53 mm | 0.362 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT |